LZ-9.5 Series Position Sensor
Alliance Sensors' linear position sensors are designed for applications where size and/or superior stroke-to-length ratio is required
Alliance Sensors' LZ-9.5 series of linear variable inductance transducer (LVIT™) miniature position sensors are contactless, inductive devices for applications in factory automation or assembly machinery where space is a premium. These DC-in/DC-out LVITs are offered in nominal full-scale ranges from 6.4 mm to 150 mm (0.25" to 6") with excellent stroke-to-length ratios and a variety of I/Os. The LZ-9.5 sensor has a 9.5 mm (0.375") diameter stainless-steel body and a 2.5 mm (0.096") diameter SS moving rod with an M2.5 end thread and hex jam nut. I/O connections are made via a 1 m (39") axial cable and include ASG's proprietary SenSet™ field recalibration feature.
- LVIT technology
- Contactless operation prevents internal wear out from dithering or rapid cycling
- Excellent stroke-to-length ratio
- Full scale range: 6.4 mm to 150 mm (0.25" to 6")
- DC-in/DC-out operation with built-in electronics
- Proprietary SenSet field adjustable range scaling
- Analog I/Os: 0 V to 5 V or 0.5 VDC to 4.5 VDC output; 8 VDC to 3 0VDC input, 35 mA max. 0 VDC to 10 VDC output; 12 V to 30 V input, 35 mA max. 5 VDC or 10 VDC input
- Measuring ranges: 6.4 mm to 150 mm (0.25" to 6") full scale
- Linearity error: ±0.15% of full-scale output (FSO) typical, ±0.25%
- Resolution: 0.025% of FSO
- Update rate: 300 Hz nominal
- Operating temperature: -20°C to +105°C
- Temperature coefficient: ≤0.015% of FS/°C
- Vibration: 5 Hz to 20 Hz, 0.5" p-p; 20 Hz to 2000 Hz, 4.2 g p-p
- Shock: 1,000 g, 11 msec
- Terminations: IEC IP-67
- Humidity: 95% RH, non-condensing
LZ-9.5 Series Position Sensor
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | LZE-9.5-6.4-A-00-10-S | LINEAR POSITION SENSOR 0.25" RAN | 1 - Immediate | $317.98 | Näytä tiedot |
![]() | ![]() | LZE-9.5-12.7-A-00-10-S | LINEAR POSITION SENSOR 0.50" RAN | 0 - Immediate | $322.57 | Näytä tiedot |
![]() | ![]() | LZE-9.5-025-A-00-10-S | LINEAR POSITION SENSOR 1" RANGE | 1 - Immediate | $330.57 | Näytä tiedot |
![]() | ![]() | LZE-9.5-050-A-00-10-S | LINEAR POSITION SENSOR 2" RANGE | 0 - Immediate | $346.56 | Näytä tiedot |
![]() | ![]() | LZE-9.5-100-A-00-10-S | LINEAR POSITION SENSOR 4" RANGE | 0 - Immediate | $357.94 | Näytä tiedot |
![]() | ![]() | LZE-9.5-150-A-00-10-S | LINEAR POSITION SENSOR 6" RANGE | 1 - Immediate | $370.45 | Näytä tiedot |
![]() | ![]() | LZE-9.5-019-A-00-10-S | LINEAR POSITION SENSOR 0.75" RAN | 0 - Immediate | $313.39 | Näytä tiedot |
![]() | ![]() | LZE-9.5-075-A-00-10-S | LINEAR POSITION SENSOR 3" RANGE | 0 - Immediate | $329.43 | Näytä tiedot |