A89307 Automotive BLDC Gate Driver

Allegro's gate driver uses an FOC algorithm to drive continuous sinusoidal current to the load

Image of Allegro A89307 Automotive BLDC Gate DriverDesigned for battery cooling fans and HVAC systems in EV and hybrid vehicles, Allegro's A89307 offers ultra-low noise and vibration by using a field oriented control (FOC) algorithm to drive continuous sinusoidal current to the load, helping automakers reduce noise and improve battery life. The A89307 includes a hardware-based algorithm, which requires no external sensors or software development; the user simply selects parameters using a simple GUI interface and loads them into the IC’s on-chip E2EPROM.

With only five external components, the A89307 helps designers lower material costs by reducing BOM components and facilitating very small system footprints for in-motor PCBs. The A89307 is available in a small 5 mm x 5 mm 28L wettable flank QFN package. Its fully integrated algorithm can even eliminate the need for a separate microprocessor.

Features
  • Code-free sensorless FOC
  • Ultra-quiet low-speed operation
  • Forward and reverse windmill startup operation
  • Closed-loop speed control with analog, PWM, or clock input
  • Built in BCI filter
  • Short-circuit protection (OCP)
  • Adjustable gate drive for EMI mitigation
  • Automotive AEC-Q100 qualified

A89307 Automotive BLDC Gate Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSORLESS 3 PHASE GATE DRIVER WA89307KETSR-JSENSORLESS 3 PHASE GATE DRIVER W4973 - Immediate$3.25Näytä tiedot
EVAL BOARD FOR A89307APEK89307KET-01-T-DKEVAL BOARD FOR A8930724 - Immediate$152.70Näytä tiedot
Published: 2021-11-10