VUE-3000 Series Medical Monitors

Advantech's VUE-3000 series are full HD PCAP medical monitors with 21.5” or 27” active screen size

Image of Advantech's VUE-3000 Series Medical MonitorsAdvantech’s VUE-3000 series complies with IEC 60601-1 certification and features digital imaging and communications in medicine (DICOM) technology. This series includes 21.5” and 27” medical-grade monitors that deliver anti-reflection and anti-fingerprint capabilities and remote diagnostics/interpretation via picture archiving and communication system (PACS). They accommodate integration within OCT systems, ultrasound machines, and dialysis machines.

Features

  • 21.5" and 27” active screen size
  • 6-axis color adjustment (green/red/blue/cyan/magenta/yellow) for high level and more accurately customized images
  • Full-flat cover glass for extremely simple and elegant surface design
  • Anti--reflection and anti-smudge (AR+AS) treatment on screen for a comfortable viewing experience and clean environment
  • Front IK08 high-level impact protection
  • Adopts industrial-grade components for guaranteed performance
  • Supports 10-point touch function (PCAP technology)
  • Excellent touch noise immunity well-suited for rugged applications (CS10V)
  • Compliant with many touch methods, including fingers, glove, and stylus
  • Built-in multiple I/O interfaces for diverse media connectivity
Applications
  • Display
    • Clinical
    • Healthcare
    • OCT systems
    • Ultrasound machines
    • Dialysis machines

VUE-3000 Series Medical Monitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GRAPHIC DISPLAY - - 21.5"VUE-3215-FD25PX-N5GRAPHIC DISPLAY - - 21.5"0 - Immediate$824.47Näytä tiedot
GRAPHIC DISPLAY - - 27"VUE-3270-FD30PX-A5GRAPHIC DISPLAY - - 27"0 - Immediate$1,314.01Näytä tiedot
Published: 2022-09-30