EKI-6333/BB-APXN Series Access Points and Bridge Clients

Advantech’s EKI-6333 series and BB-APXN series devices create secure access points for M2M applications

Image of Advantech's EKI-6333/BB-APXN Series Access Points and Bridge ClientsAdvantech’s EKI-6333 series and BB-APXN series client bridges and access points can create a Wi-Fi network and access resources or data from machine-to-machine (M2M) equipment. The BB-APXN-DP553 AirborneM2M industrial wireless access point for M2M equipment creates a self-sufficient Wi-Fi network. The BB-APXN-Q5420 is an industrial dual-band Wi-Fi access point with an RS-232/422/485 port to fit a wide array of industrial applications moving from serial to wireless communication. Both BB-APXN devices feature industrial-strength packaging and are designed to function in a wide operating temperature range of -20°C to +85°C to withstand rugged M2M environments.

The EKI-6333AC-2G-A is an IEEE 802.11a/b/g/n/ac concurrent dual-band Wi-Fi access point and client with PoE injector and secure access utilizing WEP, 802.1x, WPA/WPA2 Personal, and WPA/WPA2 Enterprise.

Features
  • Access points for M2M applications
  • Varied communication standards
  • Secure access
Applications
  • M2M applications

EKI-6333/BB-APXN Series Access Points and Bridge Clients

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ENTERPRISE ACCESS PONT OEM MODULBB-APXN-DP553ENTERPRISE ACCESS PONT OEM MODUL0 - ImmediateSee Page for PricingNäytä tiedot
INDUSTRIAL ACCESS POINT, 2 PORTBB-APXN-Q5420INDUSTRIAL ACCESS POINT, 2 PORT0 - ImmediateSee Page for PricingNäytä tiedot
WLAN IEEE 2.4G 802.11BGNEKI-6333AC-2G-AWLAN IEEE 2.4G 802.11BGN0 - Immediate
5 - Factory Stock
$338.74Näytä tiedot
Published: 2021-12-29