Respirator Masks - Reusable and Disposable

3M’s extensive family of respirators and masks offers a full range of comfort, convenience, and value

Image of 3M's Reusable and Disposable Respirators and MasksWorkers want respirators and masks that are both reusable and disposable, comfortable, lightweight, and convenient. 3M developed the first filtering facepiece respirator to receive NIOSH approval in 1972 and has continued to create numerous proprietary technologies that have been incorporated throughout 3M’s products. Today, their extensive family of respirators and masks offers a full range of comfort, convenience, and value.

Workers in many industries require protection from airborne particles and mists. Sweeping, sanding, grinding, sawing, bagging, and welding each create a unique set of conditions, especially given environmental considerations such as heat and humidity. 3M’s wide selection of filtering facepiece respirators and masks helps users match the respirator to their environment. 3M uses a variety of innovative technologies and features to help customers meet their protection and comfort needs. They are all NIOSH 42 CFR 84 approved and include the following features:

  • Lightweight and comfortable
  • Adjustable nose clips
  • Variety of strap types
  • Variety of strap attachments
  • Some available with carbon filter material for nuisance level relief
  • Soft inner materials

For all the customers' personal protective equipment (PPE) safety solution needs, 3M is passionate about protecting the health and safety of workers in all types of industries and workforce environments.

Disposable and Reusable Particulate Respirator/Face Masks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HALF FACEPC REUSABLERESP 1=1MASK6200/07025HALF FACEPC REUSABLERESP 1=1MASK54 - Immediate$19.51Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6502QLHALF RESPIRATOR MASK 1=1PC156 - Immediate$27.63Näytä tiedot
PARTICULATE RESPIRATR MASK 1=1PC8293PARTICULATE RESPIRATR MASK 1=1PC370 - Immediate$13.47Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6502HALF RESPIRATOR MASK 1=1PC12 - Immediate$24.89Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6501QLHALF RESPIRATOR MASK 1=1PC64 - Immediate$27.63Näytä tiedot

Face Shield Particulate Respirator

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FACEPIECE RESPIRATOR MASK 1=1PCFF-402FACEPIECE RESPIRATOR MASK 1=1PC10 - Immediate$227.32Näytä tiedot
3M SHORT CLEAR PETG FACE 1=1PC82580-000003M SHORT CLEAR PETG FACE 1=1PC56 - Immediate$7.85Näytä tiedot
3M RATCHET HEADGEAR 82521 1=1PC82521-100003M RATCHET HEADGEAR 82521 1=1PC0 - ImmediateSee Page for PricingNäytä tiedot
3M POLYCARBONATE FACESHLD 1=1PC82705-100003M POLYCARBONATE FACESHLD 1=1PC1 - Immediate$30.76Näytä tiedot
COMPLETE HEADGEAR FACESHIE 1=1PC82782-00000COMPLETE HEADGEAR FACESHIE 1=1PC9 - Immediate$32.47Näytä tiedot

Replacement Filters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
P95 PREFILTER5P71P95 PREFILTER140 - Immediate$2.68Näytä tiedot
PARTICULATE FILTER 1=1PAIR2091PARTICULATE FILTER 1=1PAIR175 - Immediate$9.98Näytä tiedot
3M ADVANCED PARTICULATE 1=1BAG22973M ADVANCED PARTICULATE 1=1BAG32 - Immediate$14.23Näytä tiedot
PARTIC FILTER 7093B 1=1PAIR/BAG7093BPARTIC FILTER 7093B 1=1PAIR/BAG2337 - Immediate$10.65Näytä tiedot
PARTICULATE FILTER 1=1BAG 2EA2071PARTICULATE FILTER 1=1BAG 2EA79 - Immediate$6.75Näytä tiedot
3M ADV PARTICULATE 1=1PAIR/BAG22913M ADV PARTICULATE 1=1PAIR/BAG40 - Immediate$10.73Näytä tiedot
Updated: 2020-01-28
Published: 2018-02-06