Half and Full-Face Reusable Particulate Respirators

Reusable respirators from 3M™ protect against particulates, gases, and vapors

Image of 3M™'s Half and Full Face Reusable Particulate Respirators3M has a full line of reusable respirators with half or full-facepiece options that help protect against particulates, gases, and vapors. Due to their versatile protection and wide range of facepieces, cartridges, and filters offering an assigned protection factor from 10-50, 3M reusable respirators can be used for numerous applications and hazardous environments. Designed for comfort and protection, the respirators can be worn comfortably for many hours. Customers can select from a variety of comfort features like silicone for a softer feel on the face and a 3M CoolFlow Valve for improved breathability. Whether customers need sustainable, multi-use respiratory protection or a maintenance-free offering, 3M’s solutions are simple and intuitive.

Half and Full-Face Reusable Particulate Respirators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HALF FACEPC REUSABLERESP 1=1MASK6200/07025HALF FACEPC REUSABLERESP 1=1MASK76 - Immediate$20.36Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6502QLHALF RESPIRATOR MASK 1=1PC136 - Immediate$28.78Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6503QLHALF RESPIRATOR MASK 1=1PC24 - Immediate$28.78Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6502HALF RESPIRATOR MASK 1=1PC10 - Immediate$25.91Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6501HALF RESPIRATOR MASK 1=1PC35 - Immediate$25.91Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6503HALF RESPIRATOR MASK 1=1PC9 - Immediate$25.91Näytä tiedot
HALF RESPIRATOR MASK 1=1PC6501QLHALF RESPIRATOR MASK 1=1PC61 - Immediate$28.78Näytä tiedot
MULTI-PURPOSE RESP MASK 1=1PC65021HA1-CMULTI-PURPOSE RESP MASK 1=1PC19 - Immediate$28.52Näytä tiedot
HALF FACEPIECE REUSABLE RESPIRATHF-802SDHALF FACEPIECE REUSABLE RESPIRAT8 - Immediate$44.02Näytä tiedot
HALF FACEPIECE REUSABLE RESPIRATHF-801SDHALF FACEPIECE REUSABLE RESPIRAT9 - Immediate$44.02Näytä tiedot
FACEPIECE RESPIRATOR MASK 1=1PCFF-401FACEPIECE RESPIRATOR MASK 1=1PC0 - Immediate$237.18Näytä tiedot
Published: 2023-05-22