The H-Bridge Kit 2Go from Infineon Technologies, is a complete low cost system solution for driving small brushed DC motors. It contains a 32bit microcontroller including debug interface, an on board 5 V voltage regulator, reverse polarity protection for the power supply and an integrated H-Bridge capable of driving up to 6 A peak, the IFX9201SG.
Features:
RDS(on) (typ) = 100 mΩ per switch
Operation voltage 5.0 V to 36.0 V, 3.3 V and 5.0 V compatible logic inputs (TTL/CMOS)
Low stand-by current
Short circuit and overtemperature protection
VS undervoltage shutdown
Open load detection in ON and OFF state
Detailed SPI diagnosis or simple error flag
| Manufacturer | Infineon Technologies |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | HBRIDGEKIT2GOTOBO1-ND |
| Eval Board Supplier | Infineon Technologies |
| Eval Board |
Board not Stocked
|
| Voltage In |
5 ~ 36 V
|
| Number of Motors and Type |
1, DC Brush Motor
|
| Power / Current Out |
2 A (6 A Peak)
|
| Features |
PWM Interface
Short Circuit Protection SPI Interface Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
46 + 1
|
| Application / Target Market |
Motor Control
Power Tools RF: Home Automation Robotics |
| Design Author |
Infineon Technologies
|
| Main I.C. Base Part |
IFX9201
|
| Date Created By Author | 2016-10 |
| Date Added To Library | 2024-05 |
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu