The VIPer22A is low cost monolithic smart power devices with integrated PWM controller designed to operate in the wide range input voltage, from 90 to 264Vac.
The VIPer22A internal control circuit offers benefit such as: automatic burst mode in low load condition, overvoltage protection in hiccup mode, and large voltage range on the VDD pin.
This isolated VIPer22A constant current LED driver has been configured to drive 2 to 8 LEDs.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | VIPER22-LED-EV-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Isolated
|
| Current Out |
350 mA
|
| Voltage Out (Max) |
32 V
|
| Efficiency @ Conditions |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Over Voltage Protection |
| Switching Frequency |
60 kHz
|
| Component Count + Extras |
35 + 5
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Home Lighting
Lighting: LED Signage Traffic Lights |
| Voltage In |
90 ~ 264 VAC
|
| Power Factor |
- Not Given
|
| Standard(s) |
EN55022 B conducted EMI
|
| Main I.C. Base Part |
VIPer22A
|
| Date Created By Author | 2006-09 |
| Date Added To Library | 2011-03 |
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu