The SolarMagic™ reference design kit RD-195 includes the SM73201-ARC-EV PCB which is a UL1699B compliant Photo-Voltaic Arc Detect System with a minimal footprint of less than 50mm x 30mm. The reference design utilizes National Semiconductor’s advanced Analog technology along with an innovative dynamic filtering technique to effectively detect the signature of Arcing conductors in the presence of highly noisy real world environments.
Implemented with National Semiconductor’s PowerWise® technology, the Analog path requires less than 50mW of power to implement the active filtering. The operation range of the device covers the industrial temperature range of -40°C to +125°C. SolarMagic™ technology is an overall solution that works in existing and new installations, residential, commercial, and utility scale projects.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Other Energy Harvesting Designs |
| Eval Board Part Number | SM73201-ARC-EV/NOPB-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Design Author |
Texas Instruments
|
| Purpose |
Arc Detect System for Solar Panels
|
| Application / Target Market |
Solar Powered Back-up
|
| Features |
ADC's for Sensor Reading
|
| Main I.C. Base Part |
SM73201
SM73307 SM73308 |
| Date Created By Author | 2011-06 |
| Date Added To Library | 2025-10 |
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu