This demonstration board is based on the new VIPer17H device, that is a converter that offers in one package a PWM controller built in BCD6 technology and a 800 V avalanche rugged vertical power section.
The VIPer17H switches at 115 kHz and can deliver 6 W from wide range operation from 85 Vac to 305 Vac. It can also deliver 10 W when operating from European range of 175 Vac to 264 Vac.
This demonstration board has additional features asked by many customers:
Standby wattage as low as 50 mW at no load.
Frequency jittering is implemented to make EMI measurement meet today's standards.
Adjustable overload.
Output short-circuit protection for hard short such as transformer saturation or shorted diode.
Adjustable brown out and brown in feature.
Output over voltage protection.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Multi Output |
| Eval Board Part Number | 497-9007-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
2 Isolated
|
| Voltage Out: Highest Current First |
5V, 12V
|
| Current Out |
500mA, 250mA
|
| Output Power |
5.5 W
|
| Efficiency @ Conditions |
>79%, 85V in, 5V 12V @ Full Load
>75%, 264V in, 5V 12V @ Full Load |
| No-load Input Power @ Voltage |
42 mW @ 115 V
|
| Features |
Frequency Jitter for EMI
Over Current Protection Over Voltage Protection Short Circuit Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
115 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
37 + 3
|
| Voltage In |
85 ~ 305 VAC
|
| Application / Target Market |
DVD/Blu-ray Players
LCD TV / Monitor Set-Top Boxes White Goods |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
VIPer17H
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu