VideoLibrary

Wakefield Thermal Minute: Wedgelock Card Retainers

Wedgelock card retainers offer the highest locking force available for cold wall applications. In a typical application they will mount either directly to the PCB or to a heat frame assembly with screws or rivets and are then inserted into a machined channel of a cold wall within a rugged enclosure. When expanded, the wedgelock will clamp the PCB in place providing resistance to shock and vibration as well as a thermal path for heat transfer between the PCB and the cold wall.

4/12/2016 6:48:15 PM

Wakefield-Vette Minute Wedgelock Card Retainers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
WEDGELOCK .225X.225X4.80422C-480UMB-CKPWEDGELOCK .225X.225X4.80215 - Immediate$21.99Näytä tiedot
WEDGELOCK .225X.225X4.80422C-480UMBWEDGELOCK .225X.225X4.800 - Immediate$12.51Näytä tiedot
WEDGELOCK .225X.225X2.80422C-280UMBWEDGELOCK .225X.225X2.800 - Immediate$19.47Näytä tiedot
WEDGELOCK .260X.225X4.80426D-480UMB-WNWEDGELOCK .260X.225X4.80127 - Immediate$30.96Näytä tiedot
WEDGELOCK .260X.250X2.80426C-280UMBWEDGELOCK .260X.250X2.800 - Immediate$12.51Näytä tiedot
WEDGELOCK .260X.250X4.80426C-480UMB-CKPWEDGELOCK .260X.250X4.800 - Immediate$22.85Näytä tiedot
WEDGELOCK .260X.250X4.80426C-480UMBWEDGELOCK .260X.250X4.800 - Immediate$19.47Näytä tiedot
WEDGELOCK 4.80" ANODIZE426C-480SSBWEDGELOCK 4.80" ANODIZE11 - Immediate$17.89Näytä tiedot
WEDGELOCK 4.80" ANODIZE426C-480SSB-CKPWEDGELOCK 4.80" ANODIZE1095 - Immediate$21.99Näytä tiedot
WEDGELOCK 2.80" ANODIZE422C-280SSBWEDGELOCK 2.80" ANODIZE117 - Immediate$17.54Näytä tiedot
WEDGELOCK 4.80" ANODIZE422C-480SSBWEDGELOCK 4.80" ANODIZE64 - Immediate$17.89Näytä tiedot
WEDGELOCK 4.80" ANODIZE422C-480SSB-CKPWEDGELOCK 4.80" ANODIZE0 - Immediate$22.85Näytä tiedot
WEDGELOCK 4.80" ELECTROLESS NI422C-480SSE-CKPWEDGELOCK 4.80" ELECTROLESS NI78 - Immediate$41.80Näytä tiedot
WEDGELOCK 4.80" ELECTROLESS NI422C-480SSE-CKWEDGELOCK 4.80" ELECTROLESS NI148 - Immediate$39.28Näytä tiedot