VideoLibrary

u-blox XPLR-IOT-1 Multipurpose Explorer Kit | Datasheet Preview

The u-blox explorer kit includes GNSS, cellular, Wi-Fi, and Bluetooth® technology, along with cloud communications services. The pre-loaded firmware establishes internet connectivity, activates the sensors, and then sends the sensor data over MQTT messages through the u-blox Thingstream IoT service platform to a web-based dashboard. With only a few initial manual steps, the kit can publish data to the cloud and demonstrate a complete end-to-end solution. For position, a low-power GNSS receiver provides accurate data. The explorer kit also has integrated sensors to collect a wide range of sensor data. The XPLR-IOT-1 is preconfigured for cellular networks in many countries across the globe thanks to its embedded SIM. The device is controlled with the Nordic Semiconductor nRF5340 wireless System-on-Chip in the NORA-B1 wireless MCU module with dual-core Arm® Cortex®-M33 MCU.

11/22/2022 6:36:48 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
LTE-M/NB-IOT WI-FI BT5 GNSS KITXPLR-IOT-1LTE-M/NB-IOT WI-FI BT5 GNSS KIT117 - Immediate$244.35Näytä tiedot
RF TXRX MOD BT WIFI PCB TH SMDNINA-W156-03BRF TXRX MOD BT WIFI PCB TH SMD0 - Immediate$7.39Näytä tiedot
RF TXRX MOD 802.15.4 BT TH SMDNORA-B106-00BRF TXRX MOD 802.15.4 BT TH SMD0 - Immediate$8.92Näytä tiedot
GNSS LCC RX, ROM, TCXO, LNA, SAWMAX-M10S-00BGNSS LCC RX, ROM, TCXO, LNA, SAW11647 - Immediate$11.33Näytä tiedot
RF TXRX MOD CELL NAV SMDSARA-R510S-01BRF TXRX MOD CELL NAV SMD548 - Immediate$42.89Näytä tiedot