VideoLibrary

TCKE8xx Series of eFuse IC | Datasheet Preview

This eFuse series integrates a full range of high-speed, resettable, and low on-resistance circuit protection functions not feasible with conventional fuses. Circuit protection features include overcurrent protection, input overvoltage and undervoltage protection, inrush current protection, an adjustable inrush current slew rate, thermal shutdown capability, and reverse current blocking when using an external MOSFET. Other features include an operating voltage range from 4.4 volts to 18 volts, an output current range from 0 to 5 amps, and an ambient temperature range from minus 40 degrees Celsius to 85 degrees Celsius. This eFuse series is ideally suited for industrial applications, home appliances, office automation equipment, and battery-powered IoT sensor devices, and more.

9/21/2020 6:09:55 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ELECTRONIC FUSE 10WSONTCKE805NA,RFIC ELECTRONIC FUSE 10WSON2818 - Immediate$1.24Näytä tiedot
IC ELECTRONIC FUSE 10WSONTCKE805NL,RFIC ELECTRONIC FUSE 10WSON1161 - Immediate$1.24Näytä tiedot