VideoLibrary

AEC-Q Opto | Datasheet Preview

These automotive photocouplers are offered in four families: IC outputs, transistor outputs, photovoltaic outputs, and MOSFET outputs, also known as photorelays. Ranging from 1 to 20 megabits-per-second, IC output photocouplers are perfect for communicating over an isolation barrier. The main characteristics of the transistor output photocoupler are similar to a transistor. The current-transfer ratio varies between 50 and 900. Two different photovoltaic output photocouplers are available, each employing a photodiode array for coupling. Their primary difference is the internal control circuit, allowing the TLX9906 to turn off 80 percent faster. Photorelays are ideal for replacing traditional mechanical relays, with the greatest benefit being the solid-state functionality, allowing for superior longevity.

9/28/2020 6:51:06 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
OPTOISOLTR 3.75KV OPEN COLL 6-SOTLX9378(TPL,FOPTOISOLTR 3.75KV OPEN COLL 6-SO1766 - Immediate$3.51Näytä tiedot
OPTOISOLTR 3.75KV OPEN COLL 6-SOTLX9304(TPL,FOPTOISOLTR 3.75KV OPEN COLL 6-SO1252 - Immediate$3.29Näytä tiedot
OPTOISOLTR 3.75KV PUSH PULL 6-SOTLX9310(TPL,FOPTOISOLTR 3.75KV PUSH PULL 6-SO4147 - Immediate$3.40Näytä tiedot
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLX9291A(GBTPL,FOPTOISOLTR 3.75KV 1CH TRANS 4-SO51142 - Immediate$2.96Näytä tiedot
OPTOISOLTR 3.75KV 1CH TRANS 4-SOTLX9000(TPL,FOPTOISOLTR 3.75KV 1CH TRANS 4-SO24023 - Immediate$2.96Näytä tiedot
OPTOISO 3.75KV 1CH TRANS 6-SOPTLX9300(TPL,FOPTOISO 3.75KV 1CH TRANS 6-SOP12482 - Immediate$2.96Näytä tiedot
OPTOISO 3.75KV 1CH TRANS 6-SOPTLX9185A(GBTPL,FOPTOISO 3.75KV 1CH TRANS 6-SOP16226 - Immediate$2.96Näytä tiedot
OPTOISOLTR 3.75KV PUSH PULL 6-SOTLX9376(TPL,FOPTOISOLTR 3.75KV PUSH PULL 6-SO2554 - Immediate$3.62Näytä tiedot
OPTOISOLTR 3.75KV 1CH TRANS 6-SOTLX9309(TPL,FOPTOISOLTR 3.75KV 1CH TRANS 6-SO1720 - Immediate$3.29Näytä tiedot
OPTOISO 3.75KV 1CH PHVOLT 6-SOPTLX9905(TPL,FOPTOISO 3.75KV 1CH PHVOLT 6-SOP2931 - Immediate$3.62Näytä tiedot
OPTOISO 3.75KV 1CH PHVOLT 6-SOPTLX9906(TPL,FOPTOISO 3.75KV 1CH PHVOLT 6-SOP5597 - Immediate$3.62Näytä tiedot
OPTOISO 3.75KV 1CH MOSFET 6-SOPTLX9175J(TPL,FOPTOISO 3.75KV 1CH MOSFET 6-SOP3823 - Immediate$4.27Näytä tiedot