VideoLibrary

TI LM5165 Synchronous Buck Converters | DigiKey Daily

Texas Instruments' LM5165 buck converters features include input voltage of 3 VDC-65VDC, maximum output current of up to 150 mA, and has up to 600 kHz switching frequency. The LM5165 buck converters also feature a wide temperature operating range of -40 degrees Celsius to 150 degrees Celsius and has output voltage options of 3.3VDC, 5VDC, or adjustable. Texas Instruments' LM5165 buck converters are available at DigiKey today!

5/31/2016 7:07:33 PM

TI LM5165 Synchronous Buck Converters DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BUCK ADJ 150MA 10VSONLM5165QDRCTQ1IC REG BUCK ADJ 150MA 10VSON21306 - Immediate$4.18Näytä tiedot
IC REG BUCK 5V 150MA 10VSONLM5165XQDRCTQ1IC REG BUCK 5V 150MA 10VSON454 - Immediate$4.18Näytä tiedot
IC REG BUCK 3.3V 150MA 10VSONLM5165YQDRCTQ1IC REG BUCK 3.3V 150MA 10VSON4391 - Immediate$4.18Näytä tiedot
IC REG BUCK ADJ 150MA 10VSONLM5165DRCTIC REG BUCK ADJ 150MA 10VSON5550 - Immediate$3.71Näytä tiedot
IC REG BUCK 5V 150MA 10VSONLM5165XDRCTIC REG BUCK 5V 150MA 10VSON3308 - Immediate$3.71Näytä tiedot
IC REG BUCK 3.3V 150MA 10VSONLM5165YDRCTIC REG BUCK 3.3V 150MA 10VSON4977 - Immediate$3.71Näytä tiedot
EVAL BOARD FOR LM5165LM5165EVM-HD-C50XEVAL BOARD FOR LM51651 - Immediate$52.06Näytä tiedot
EVAL BOARD FOR LM5165LM5165EVM-HD-P50AEVAL BOARD FOR LM51651 - Immediate$52.06Näytä tiedot
IC REG BUCK ADJ 150MA 10VSONLM5165DRCRIC REG BUCK ADJ 150MA 10VSON3303 - Immediate$3.16Näytä tiedot
IC REG BUCK ADJ 150MA 10VSONLM5165QDRCRQ1IC REG BUCK ADJ 150MA 10VSON6878 - Immediate$3.65Näytä tiedot
IC REG BUCK 5V 150MA 10VSONLM5165XDRCRIC REG BUCK 5V 150MA 10VSON7813 - Immediate$3.16Näytä tiedot
IC REG BUCK 5V 150MA 10VSONLM5165XQDRCRQ1IC REG BUCK 5V 150MA 10VSON0 - Immediate$3.28Näytä tiedot
IC REG BUCK 3.3V 150MA 10VSONLM5165YDRCRIC REG BUCK 3.3V 150MA 10VSON5433 - Immediate$3.16Näytä tiedot
IC REG BUCK 3.3V 150MA 10VSONLM5165YQDRCRQ1IC REG BUCK 3.3V 150MA 10VSON0 - Immediate$3.28Näytä tiedot