VideoLibrary

Texas Instruments TPS2660x Industrial eFuses | DigiKey Daily

Texas Instruments’ TPS2660x is a family of high voltage industrial eFuses with enhanced built-in protection circuitry. It provides robust protection for applications powered from 4.2 V to 55 V. Integrated back-to-back FETs provide reverse current blocking to hold up during power-fail and brownout conditions. Load, source, and device protection are provided with adjustable over-current and output slew rate as well as over-voltage, and under-voltage thresholds to help simplify the system designs for surge protection. The device also allows configuration between the three current-limiting fault responses and are available in easy-to-use,16-pin HTSSOP and 24-pin VQFN packages.

1/10/2017 9:10:24 PM

Texas Instruments TPS2660x Industrial eFuses DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ELECTRONIC FUSE 5% 16HTSSOPTPS26600PWPTIC ELECTRONIC FUSE 5% 16HTSSOP2086 - Immediate$3.19Näytä tiedot
IC ELECTRONIC FUSE 5% 16HTSSOPTPS26602PWPTIC ELECTRONIC FUSE 5% 16HTSSOP3393 - Immediate$3.19Näytä tiedot
IC ELECTRONIC FUSE 5% 24VQFNTPS26600RHFTIC ELECTRONIC FUSE 5% 24VQFN52 - Immediate$3.30Näytä tiedot
IC ELECTRONIC FUSE 5% 24VQFNTPS26601RHFTIC ELECTRONIC FUSE 5% 24VQFN1205 - Immediate$3.30Näytä tiedot
IC ELECTRONIC FUSE 5% 24VQFNTPS26602RHFTIC ELECTRONIC FUSE 5% 24VQFN557 - Immediate$3.30Näytä tiedot
IC ELECTRONIC FUSE 5% 16HTSSOPTPS26600PWPRIC ELECTRONIC FUSE 5% 16HTSSOP6683 - Immediate$2.96Näytä tiedot
IC ELECTRONIC FUSE 5% 24VQFNTPS26600RHFRIC ELECTRONIC FUSE 5% 24VQFN14216 - Immediate$3.07Näytä tiedot
IC ELECTRONIC FUSE 5% 24VQFNTPS26601RHFRIC ELECTRONIC FUSE 5% 24VQFN2814 - Immediate$3.07Näytä tiedot
IC ELECTRONIC FUSE 5% 16HTSSOPTPS26602PWPRIC ELECTRONIC FUSE 5% 16HTSSOP2692 - Immediate$2.96Näytä tiedot
IC ELECTRONIC FUSE 5% 24VQFNTPS26602RHFRIC ELECTRONIC FUSE 5% 24VQFN4826 - Immediate$3.07Näytä tiedot