VideoLibrary

Texas Instruments LDC0851 Switches | DigiKey Daily

Texas Instruments offers a close range inductive switch, the LDC0851, for event counting, presence detection, and simple buttons. Differentially compensated, this highly accurate inductive switch is triggered when a conductive object comes close to the sensing coil. Due to its contactless detection, the LDC0851 works well even in the presence of contaminants, making it ideal for harsh environments . As a solid state device, it does not suffer from the drawbacks of mechanical relays or switches nor does it require a magnet for actuation. Working within a wide negative 40 degrees Celsius to positive 125 degrees Celsius temperature range and consuming less than 20 microamps in operation and 140 nanoamps when shutdown, the LDC0851 works in a wide variety of applications.

7/5/2016 6:10:32 PM

Texas Instruments LDC0851 Switches DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PROX INDUCTIVE 8WFDFNLDC0851HDSGTSENSOR PROX INDUCTIVE 8WFDFN11428 - Immediate$0.94Näytä tiedot
EVAL BOARD FOR LDC0851LDC0851EVMEVAL BOARD FOR LDC085129 - Immediate$105.18Näytä tiedot