VideoLibrary

Texas Instrument ISOW7841 | DigiKey Daily

Texas Instruments' ISOW7840 is a family of high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter which provides isolated output power up to 650 milliwatts. The high-efficiency power converter allows for operation at higher ambient temperatures, up to 125°C. And with a wide-input voltage supply range from 3 volts to 5.5 volts, these devices can provide regulated outputs of 5 volts or 3.3 volts with available load currents up to 130 milliamps. Ideal applications for these isolators include industrial automation, motor control, grid infrastructure, medical equipment, and test and measurement.

10/19/2017 6:57:13 PM

Part List

KuvaManufacturer Part NumberKuvausTeknologiaSaatavana oleva määrä HintaNäytä tiedot
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7841FDWERDGTL ISOLTR 5KV 4CH GP 16-SOICKapasitiivinen kytkeytyminen609 - Immediate$11.21Näytä tiedot
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7841DWERDGTL ISOLTR 5KV 4CH GP 16-SOICKapasitiivinen kytkeytyminen0 - Immediate$11.21Näytä tiedot
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7841DWEDGTL ISOLTR 5KV 4CH GP 16-SOICKapasitiivinen kytkeytyminen0 - Immediate$12.77Näytä tiedot
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7844FDWEDGTL ISOLTR 5KV 4CH GP 16-SOICKapasitiivinen kytkeytyminen106 - Immediate$12.77Näytä tiedot
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7844DWEDGTL ISOLTR 5KV 4CH GP 16-SOICKapasitiivinen kytkeytyminen102 - Immediate$12.77Näytä tiedot
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7844DWERDGTL ISOLTR 5KV 4CH GP 16-SOICKapasitiivinen kytkeytyminen609 - Immediate$11.21Näytä tiedot
DGTL ISOLTR 5KV 4CH GP 16-SOICISOW7844FDWERDGTL ISOLTR 5KV 4CH GP 16-SOICKapasitiivinen kytkeytyminen1666 - Immediate$11.21Näytä tiedot
EVAL BOARD FOR ISOW7841ISOW7841EVMEVAL BOARD FOR ISOW7841Rajapinta16 - Immediate$52.06Näytä tiedot