VideoLibrary

Terasic DE10-Nano Self-Balancing Robot Dev Kit | DigiKey Daily

Terasic offers a self-balancing robot development kit which is based on their DE10-Nano development board featuring the Intel SoC FPGA. This kit demonstrates how FPGAs can be used to provide I/O interfaces customer-tailored to an application. The kit contains three major parts: the hard processor system, which uses an 800 megahertz dual-core Arm Cortex-A9; the motor driver board; and the FPGA device. The system uses the on-board accelerometer for balance and FPGA logic and I/O to provide motor drive, ultrasonic distance measurement, IR detection, and Bluetooth communication. Additionally, an optional camera board and FPGA design lets this robot track and follow objects based on color. The kit includes the self-balancing robot, lithium battery and charger, IR remote control, and USB cables.

9/27/2018 2:10:22 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DE-10 NANO SELF-BALANCING ROBOTP0509-KITDE-10 NANO SELF-BALANCING ROBOT4 - Immediate$247.53Näytä tiedot
IC SOC CORTEX-A9 800MHZ 672UBGA5CSEBA6U23I7NIC SOC CORTEX-A9 800MHZ 672UBGA27 - Immediate$325.37Näytä tiedot
RF TXRX MOD BLUETOOTH WIFI SMDESP32-WROOM-32-N4RF TXRX MOD BLUETOOTH WIFI SMD0 - Immediate$5.58Näytä tiedot
IC MOTOR DRIVER 2.7V-5.5V 24SSOPTB6612FNG,C,8,ELIC MOTOR DRIVER 2.7V-5.5V 24SSOP30601 - Immediate$1.59Näytä tiedot
ULTRASONIC SENSOR HC-SR04 40KHZ13959ULTRASONIC SENSOR HC-SR04 40KHZ0 - Immediate$3.36Näytä tiedot
IMU ACCEL/GYRO 3-AXIS I2C 24QFNMPU-6500IMU ACCEL/GYRO 3-AXIS I2C 24QFN0 - ImmediateSee Page for PricingNäytä tiedot
IC ADC 12BIT 24-QFNLTC2308IUF#PBFIC ADC 12BIT 24-QFN589 - Immediate$9.97Näytä tiedot
IC ADC 12BIT 24-QFNLTC2308IUF#TRPBFIC ADC 12BIT 24-QFN6285 - Immediate$9.97Näytä tiedot
IC ADC 12BIT 24-QFNLTC2308CUF#PBFIC ADC 12BIT 24-QFN65 - Immediate$8.48Näytä tiedot