VideoLibrary

TE Connectivity Sliding Power Connector | DigiKey Daily

TE Connectivity presents their sliding power connector, which allows for hot swapping of components in a server drawer. This unique power connector solution is well suited for applications drawing up to 75 amps. And when being compared to normal power cables, this sliding power connector results in an improved voltage drop due to its more direct path from the power source to the load. Also, because there is no need for a bulky and complex cable management system within the server drawer, this sliding power connector solution yields a cleaner and simpler design that is less likely to be disconnected from the power source. Ideal applications include hard disk drives, power supply units, servers, storage units, high-current applications, and more.

11/14/2019 2:20:47 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN SPRING SLIDING BUS 2POS PCB2204740-1CONN SPRING SLIDING BUS 2POS PCB0 - Immediate$24.97Näytä tiedot