VideoLibrary

TE Connectivity HCM250/HCM350/HBPR Connectors | DigiKey Daily

TE Connectivity presents their HCM high-current series of heavy-duty connectors which offer excellent and reliable performance in harsh environments. This series has a maximum current rating of up to 350 amps with a contact position that is selectable from 1 to 4. These connectors are primarily used for data, signal, or power connection between different devices or functional units. TE’s HCM high-current series together with IP68-rated hoods and housings can easily satisfy the high-current requirements in harsh environments, such as salt spraying resistance of up to 500 hours. Benefits include achieving a longer service life due to reliable aluminum alloy housing with durable structure, and providing a variety of connection solutions to satisfy different kinds of customer requirements.

8/7/2019 3:25:32 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
T2192502035-000T2192502035-000T2192502035-0000 - Immediate$36.52Näytä tiedot
T2192502050-000T2192502050-000T2192502050-0000 - Immediate$36.52Näytä tiedot
T2192502070-000T2192502070-000T2192502070-0000 - Immediate$36.52Näytä tiedot
T2193501035-000T2193501035-000T2193501035-0000 - Immediate$41.80Näytä tiedot
T2193501050-000T2193501050-000T2193501050-0000 - Immediate$43.49Näytä tiedot
T2193501070-000T2193501070-000T2193501070-0000 - Immediate$43.49Näytä tiedot
T2193501095-000T2193501095-000T2193501095-0000 - Immediate$43.49Näytä tiedot
T2193501120-000T2193501120-000T2193501120-0000 - Immediate$41.80Näytä tiedot
T2193502035-000T2193502035-000T2193502035-0000 - Immediate$39.98Näytä tiedot
T2193502050-000T2193502050-000T2193502050-0000 - Immediate$45.23Näytä tiedot
T2193502070-000T2193502070-000T2193502070-0000 - Immediate$41.59Näytä tiedot
T2193502095-000T2193502095-000T2193502095-0000 - Immediate$41.59Näytä tiedot
T2193502101-000T2193502101-000T2193502101-0000 - ImmediateSee Page for PricingNäytä tiedot
T2193502120-000T2193502120-000T2193502120-0000 - Immediate$41.80Näytä tiedot
T2193502201-000T2193502201-000T2193502201-0000 - ImmediateSee Page for PricingNäytä tiedot
T2193503101-000T2193503101-000T2193503101-0000 - Immediate$26.24Näytä tiedot
T2193503201-000T2193503201-000T2193503201-0000 - Immediate$25.23Näytä tiedot
HDC EMC HOOD/HOUSINGH6BPR-KDB-EMC-CHDC EMC HOOD/HOUSING2 - Immediate$10.90Näytä tiedot
HDC EMC HOOD/HOUSINGH10BPR-KDB-EMC-CHDC EMC HOOD/HOUSING58 - Immediate$17.13Näytä tiedot
HDC EMC HOOD/HOUSINGH16BPR-KDB-EMC-CHDC EMC HOOD/HOUSING28 - Immediate$20.07Näytä tiedot