VideoLibrary

TE Connectivity Grove Platform Development Boards | DigiKey Daily

TE Connectivity's Grove platform development boards allow users to quickly and easily create sensing applications for temperature, humidity, pressure, and rotary encoding. Each board provides the necessary hardware for interfacing its sensor to any system that utilizes Grove compatible expansion ports configurable for I2C communication. For temperature sensing, the TSYS02D offers 16-bit resolution, while the TSYS01 features 24-bit resolution. Both boards accept voltages up to 3.6 volts. The HTU21D, which measures both humidity and temperature, measures humidity levels from 0 to 100 percent with plus-or-minus 2 percent accuracy. The MS5637 board measures pressure, humidity and temperature. This fully-calibrated sensor is ideal for weather station applications. And the KMA36, a magnetic encoder, features a system-on-chip technology for taking precise rotational measurements.

8/23/2018 3:08:37 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GROVE TSYS02D DEV BOARDDPP202G000GROVE TSYS02D DEV BOARD10 - Immediate$23.62Näytä tiedot
GROVE HTU21D DEV BOARDDPP301G000GROVE HTU21D DEV BOARD31 - Immediate$20.10Näytä tiedot
GROVE MS5637 DEV BOARDDPP101G000GROVE MS5637 DEV BOARD7 - Immediate$20.10Näytä tiedot
GROVE TSYS01 DEV BOARDDPP201G000GROVE TSYS01 DEV BOARD4 - Immediate$27.34Näytä tiedot
GROVE MS8607 DEV BOARDDPP901G000GROVE MS8607 DEV BOARD4 - Immediate$20.10Näytä tiedot
GROVE KMA36 DEV BOARDDPP401G000GROVE KMA36 DEV BOARD1 - Immediate$85.64Näytä tiedot