VideoLibrary

TE Connectivity DTM Series Connectors | DigiKey Daily

TE Connectivity offers their Deutsch DTM series of connectors. This series of connectors is a miniature series designed for cable-to-cable and cable-to-board applications in harsh environmental conditions. They are available in 2, 3, 4, 6, 8, and 12 cavity configurations. The connectors accept size 20 contacts, where each contact is capable of carrying up to 7.5 amps of continuous current, which makes this series ideal for filling the design requirements for lower amperage, multi-pin connections. These DTM connectors can be mounted in-line, flanged, and used for PCB-mount applications. The connectors are made of rugged thermoplastic and feature silicone rear wire and interfacial seals that allow the connectors to withstand conditions of extreme temperature and moisture, making this connector series very reliable.

12/12/2018 2:52:16 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG HSG 3POSDTM06-3SCONN PLUG HSG 3POS0 - Immediate$1.55Näytä tiedot
CONN PLUG HSG 4POSDTM06-4SCONN PLUG HSG 4POS3649 - Immediate$1.73Näytä tiedot
CONN RCPT HSG 2POSDTM04-2PCONN RCPT HSG 2POS6969 - Immediate$1.23Näytä tiedot
CONN PLUG HSG 6POSDTM06-6SCONN PLUG HSG 6POS0 - Immediate$1.73Näytä tiedot
CONN PLUG HSG 8POSDTM06-08SACONN PLUG HSG 8POS8739 - Immediate$2.12Näytä tiedot
CONN RCPT HSG 4POSDTM04-4PCONN RCPT HSG 4POS7942 - Immediate$2.02Näytä tiedot
CONN PLUG HSG 8POSDTM06-08SBCONN PLUG HSG 8POS875 - Immediate$2.60Näytä tiedot
CONN RCPT HSG 8POSDTM04-08PACONN RCPT HSG 8POS2876 - Immediate$3.27Näytä tiedot
CONN PLUG HSG 12POSDTM06-12SBCONN PLUG HSG 12POS1591 - Immediate$2.35Näytä tiedot
CONN RCPT HSG 6POSDTM04-6PCONN RCPT HSG 6POS3024 - Immediate$3.39Näytä tiedot
CONN RCPT HSG 8POSDTM04-08PBCONN RCPT HSG 8POS638 - Immediate$4.33Näytä tiedot
CONN PLUG HSG 12POSDTM06-12SCCONN PLUG HSG 12POS0 - Immediate$2.75Näytä tiedot
CONN RCPT HSG 12POSDTM04-12PCCONN RCPT HSG 12POS0 - Immediate$5.74Näytä tiedot
CONN RCPT HSG 12POSDTM04-12PDCONN RCPT HSG 12POS127 - Immediate$5.74Näytä tiedot
CONN RCPT HSG 12POSDTM04-12PACONN RCPT HSG 12POS2031 - Immediate$3.71Näytä tiedot
CONN RCPT HSG 12POSDTM04-12PBCONN RCPT HSG 12POS658 - Immediate$4.53Näytä tiedot
CONN RCPT HSG 3POSDTM04-3PCONN RCPT HSG 3POS4686 - Immediate$1.84Näytä tiedot
CONN PLUG HSG 12POSDTM06-12SACONN PLUG HSG 12POS2484 - Immediate$2.12Näytä tiedot