VideoLibrary

M12 X-Coded Ruggedized Connectors | Datasheet Preview

These M12 X-Coded ruggedized connectors are intended for field assembly in the railway industry. With an IP67 waterproof rating, the connectors provide for safe and reliable high-speed data rate communications in severe environments. Other features include a right-angle connector design, a low mated height of only 42.5 millimeters, a 360-degree EMI and RFI shielding—which provides an extra-rugged crimped strain relief, a vibration- and torsion-proof crimped strain relief, a durability rating of 250 cycles, and a temperature range from minus 40 degrees up to 85 degrees Celsius. Ideal applications include onboard Ethernet networks for connecting passenger information and entertainment systems, surveillance systems, and onboard Wi-Fi networks.

4/7/2020 6:45:42 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT MALE 8POS GOLD CRIMP2350791-1CONN RCPT MALE 8POS GOLD CRIMP15 - Immediate$241.87Näytä tiedot
CONN RCPT MALE 8POS GOLD CRIMP2350791-2CONN RCPT MALE 8POS GOLD CRIMP102 - Immediate$241.87Näytä tiedot
CONN PLUG FMALE 8POS GOLD CRIMP2350797-1CONN PLUG FMALE 8POS GOLD CRIMP0 - Immediate$321.96Näytä tiedot
CONN PLUG FMALE 8POS GOLD CRIMP2350797-2CONN PLUG FMALE 8POS GOLD CRIMP16 - Immediate$321.96Näytä tiedot