VideoLibrary

Float Sensors/Liquid Level Sensors | Datasheet Preview

TE connectivity’s float and liquid level sensors deliver an extended product life of over 10 million cycles, a high electrical load capacity, low contact resistance, and UL ratings for reliability in a wide array of applications. These sensors can be arranged to have a normally-closed or normally-open switch indication with the rise or fall of liquid. Switch orientation options include horizontal and vertical, depending upon the chosen configuration. The housings have at least an IP65 enclosure rating. In addition, the complete electrical sealing of the level switches allows no direct contact with liquids which can potentially cause corrosion issues. The easy installation and wide range of standard and custom options make TE connectivity float and liquid level switches ideal for agriculture tank level monitoring, automatic car washing, cooling systems, fuel level monitors, wastewater treatment facilities, and water filtration applications.

11/8/2021 8:20:03 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NC20017663-00SENSOR LEVEL LIQ SWITCH SPST/NC65 - Immediate$28.92Näytä tiedot
SEN LVL LIQ SWITCH SPST/NC/NO20017775-00SEN LVL LIQ SWITCH SPST/NC/NO33 - Immediate$88.47Näytä tiedot
SEN LVL LIQ SWITCH SPST/NC/NOVCS-02SEN LVL LIQ SWITCH SPST/NC/NO169 - Immediate$22.84Näytä tiedot
SEN LVL LIQ SWITCH SPST/NC/NOVCS-06SEN LVL LIQ SWITCH SPST/NC/NO61 - Immediate$22.07Näytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NO20017782-00SENSOR LEVEL LIQ SWITCH SPST/NO73 - Immediate$22.58Näytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NO80650-000SENSOR LEVEL LIQ SWITCH SPST/NO1380 - Immediate$21.25Näytä tiedot
SEN LVL LIQ SWITCH SPST/NC/NOVCS-05SEN LVL LIQ SWITCH SPST/NC/NO68 - Immediate$22.08Näytä tiedot
SEN LVL LIQ SWITCH SPST/NC/NOEVS722-51SEN LVL LIQ SWITCH SPST/NC/NO55 - Immediate$84.81Näytä tiedot
SEN LVL LIQ SWITCH SPST/NC/NOVCS-01SEN LVL LIQ SWITCH SPST/NC/NO48 - Immediate$36.07Näytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NO81501-000SENSOR LEVEL LIQ SWITCH SPST/NO170 - Immediate$20.83Näytä tiedot
SENSOR LEVEL LIQ PUSH HIGH/DRYSL630-C01SENSOR LEVEL LIQ PUSH HIGH/DRY0 - Immediate$332.45Näytä tiedot
SENSOR LEVEL80009-000SENSOR LEVEL0 - Immediate$12.25Näytä tiedot
SEN LVL LIQ SWITCH SPST/NC/NO88508-000SEN LVL LIQ SWITCH SPST/NC/NO0 - Immediate$8.86Näytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NO20017786-00SENSOR LEVEL LIQ SWITCH SPST/NO252 - Immediate$25.28Näytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NO80649-000SENSOR LEVEL LIQ SWITCH SPST/NO0 - Immediate$22.88Näytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NO20017769-00SENSOR LEVEL LIQ SWITCH SPST/NO29 - Immediate$24.70Näytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NOLDS309-11NSENSOR LEVEL LIQ SWITCH SPST/NO270 - Immediate$26.58Näytä tiedot
SENSOR LEVEL LIQ SWITCH SPST/NOLS309-52SENSOR LEVEL LIQ SWITCH SPST/NO62 - Immediate$24.73Näytä tiedot