VideoLibrary

CPC Off-the-Shelf (OTS) Cable Assemblies | Datasheet Preview

TE Connectivity's circular plastic connector off-the-shelf connectors allow customers to quickly and easily build and test prototypes over a range of different applications. TE’s off-the-shelf cable assemblies are rugged, cost-effective products that can be used to provide power input and output to and from virtually any device. These cables are constructed of a rugged thermoplastic material and are lightweight, space-saving, and IP rated for harsh environments. A built-in pin and socket protection and removable contacts enable customers to reduce installation time and speed up their go-to-market plans. The CPC assemblies feature a heat-resistant, self extinguishing material for safety. Customers can quickly build and test a prototype with easy field repair. With a wide variety of CPC-standard cable assemblies to choose from, these cables are ideal in industrial machinery, control cabinets, rail and transit systems, as well as HVAC and communication equipment.

2/28/2022 6:07:48 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 4POS PLUG TO WIRE 1.64'2386906-1CIRC CBL 4POS PLUG TO WIRE 1.64'695 - Immediate$13.08Näytä tiedot
CIR CBL 14POS RCPT TO WIRE 1.64'2387120-1CIR CBL 14POS RCPT TO WIRE 1.64'63 - Immediate$26.39Näytä tiedot
CIR CBL 24POS RCPT TO WIRE 1.64'2387127-1CIR CBL 24POS RCPT TO WIRE 1.64'68 - Immediate$43.36Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 1.64'2386908-1CIRC CBL 4POS RCPT TO WIRE 1.64'176 - Immediate$11.33Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 1.64'2386907-1CIRC CBL 4POS PLUG TO WIRE 1.64'8 - Immediate$12.00Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 1.64'2386899-1CIRC CBL 4POS RCPT TO WIRE 1.64'204 - Immediate$12.44Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 3.28'2386908-2CIRC CBL 4POS RCPT TO WIRE 3.28'77 - Immediate$14.01Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 3.28'2386907-2CIRC CBL 4POS PLUG TO WIRE 3.28'190 - Immediate$14.66Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 3.28'2386899-2CIRC CBL 4POS RCPT TO WIRE 3.28'99 - Immediate$15.09Näytä tiedot
CIRC CBL 8POS RCPT TO WIRE 1.64'2387132-1CIRC CBL 8POS RCPT TO WIRE 1.64'92 - Immediate$15.52Näytä tiedot
CIRC CBL 8POS PLUG TO WIRE 1.64'2387131-1CIRC CBL 8POS PLUG TO WIRE 1.64'54 - Immediate$15.68Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 3.28'2386906-2CIRC CBL 4POS PLUG TO WIRE 3.28'54 - Immediate$15.72Näytä tiedot
CIRC CBL 7POS PLUG TO WIRE 1.64'2387101-1CIRC CBL 7POS PLUG TO WIRE 1.64'50 - Immediate$17.35Näytä tiedot
CIRC CBL 9POS RCPT TO WIRE 1.64'2387134-1CIRC CBL 9POS RCPT TO WIRE 1.64'92 - Immediate$17.07Näytä tiedot
CIRC CBL 7POS RCPT TO WIRE 1.64'2387114-1CIRC CBL 7POS RCPT TO WIRE 1.64'58 - Immediate$18.54Näytä tiedot
CIRC CBL 9POS PLUG TO WIRE 1.64'2387133-1CIRC CBL 9POS PLUG TO WIRE 1.64'91 - Immediate$18.88Näytä tiedot
CIRC CBL 8POS RCPT TO WIRE 3.28'2387132-2CIRC CBL 8POS RCPT TO WIRE 3.28'98 - Immediate$19.15Näytä tiedot
CIRC CBL 8POS PLUG TO WIRE 3.28'2387131-2CIRC CBL 8POS PLUG TO WIRE 3.28'90 - Immediate$19.30Näytä tiedot
CIRC CBL 9POS PLUG TO WIRE 1.64'2387116-1CIRC CBL 9POS PLUG TO WIRE 1.64'27 - Immediate$19.56Näytä tiedot
CIRC CBL 9POS RCPT TO WIRE 1.64'2387118-1CIRC CBL 9POS RCPT TO WIRE 1.64'82 - Immediate$19.58Näytä tiedot