VideoLibrary

TGX.45 Omnidirectional Cellular Antenna | Datasheet Preview

The Taoglas TGX.45 cellular antenna provides a cross-polarized omnidirectional dipole with a wide bandwidth. The TGX.45 My-Mo antenna provides 5G and 4G coverage for all worldwide sub-6 gigahertz cellular bands from 400 to 6000 megahertz. With two dipole antennas, the TGX.45 delivers the optimal throughput and quality improvements in transmitting and receiving signal levels, providing better coverage and performance, especially in urban environments. The antenna supports multiple mounting options with a multi-function bracket that supports wall, pole, and glass-mount options. It includes 3 meters of low-loss CFD-200 cable with male SMA connectors. With an IP65 rated enclosure and small dimensions, the TGX.45 is ideal for next-generation cellular needs.

1/3/2023 9:58:17 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ANTENNA MIMO 450-6000MHZ WIDEBANTGX.45.A.BI.01ANTENNA MIMO 450-6000MHZ WIDEBAN83 - Immediate$148.65Näytä tiedot
DISCONE EXTERNAL MOUNT WIDEBANDDCN.01.035111DISCONE EXTERNAL MOUNT WIDEBAND0 - ImmediateSee Page for PricingNäytä tiedot
ANT APEX III WIDEBAND 5G/4G DIPOTG.46.8113ANT APEX III WIDEBAND 5G/4G DIPO337 - Immediate$25.45Näytä tiedot
450-6000MHZ CROSS POLARISED WIDETGX.04.A.001450-6000MHZ CROSS POLARISED WIDE30 - Immediate$206.76Näytä tiedot