VideoLibrary

BlueNRG-LP | Datasheet Preview

This ultra-low power programmable Bluetooth Low Energy wireless SoC solution embeds STMicroelectronics’ state-of-the-art 2.4 gigahertz radio. It’s compliant with BLE SIG core specification version 5.2, meaning it achieves point-to-point connectivity, Bluetooth Mesh networking, and allows large-scale device networks to be established in a reliable way. It’s also suitable for 2.4 gigahertz proprietary radio wireless communication to address ultra-low latency applications. The IC includes 256 kilobytes of programmable Flash, up to 64 kilobytes of ultra-low latency RAM, and a Cortex-M0-plus microcontroller. Ideal applications include home and industrial automation, healthcare and consumer medical, security and proximity, mobile phone peripherals, and many more.

7/26/2021 6:29:26 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU BLE 32QFNBLUENRG-345ACIC RF TXRX+MCU BLE 32QFN0 - Immediate$2.23Näytä tiedot
IC RF TXRX+MCU BLE 48QFNBLUENRG-355MTIC RF TXRX+MCU BLE 48QFN2900 - Immediate$3.26Näytä tiedot
IC RF TXRX+MCU BLE 48QFNBLUENRG-355MCIC RF TXRX+MCU BLE 48QFN4965 - Immediate$3.01Näytä tiedot
IC RF TXRX+MCU BLE 48QFNBLUENRG-345MCIC RF TXRX+MCU BLE 48QFN3340 - Immediate$3.51Näytä tiedot
IC RF TXRX+MCU BLE 48QFNBLUENRG-345MTIC RF TXRX+MCU BLE 48QFN4500 - Immediate$3.75Näytä tiedot
IC RF TXRX+MCU BLE 32QFNBLUENRG-345ATIC RF TXRX+MCU BLE 32QFN3454 - Immediate$3.90Näytä tiedot
IC RF TXRX+MCU BLE 32QFNBLUENRG-355ATIC RF TXRX+MCU BLE 32QFN2598 - Immediate$4.14Näytä tiedot