VideoLibrary

Stewart Connector USB 2.0 and 3.0 Connectors | DigiKey Daily

The nickel shielded USB 2.0 and USB 3.0 connectors, from Stewart Connector, offer an operating temperature range from minus 55 degrees Celsius to 85 degrees Celsius for board mount applications. Both Type A and Type B connectors are available. The Type A plug is offered in multiple orientations including vertical through hole, right-angle through hole, and stackable options. USB 2.0 connectors are designed to achieve data transfer rates up to 480 megabits per second. Also, these connectors can endure a peak current rating up to 1.5 amps per contact. USB 3.0 connectors are more capable: they can withstand peak currents as high as 1.8 amps per contact and can handle data transfer rates up to 5 gigabits per second.

11/13/2019 2:21:17 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN USB 2.0 RT ANGLE TYPE BSS-52300-001CONN USB 2.0 RT ANGLE TYPE B3853 - Immediate$0.85Näytä tiedot
CONN USB 2.0 VERTICAL TYPE BSS-52300-002CONN USB 2.0 VERTICAL TYPE B747 - Immediate$0.93Näytä tiedot
CONN RCPT USB2.0 TYPEA 4POS R/ASS-52100-001CONN RCPT USB2.0 TYPEA 4POS R/A4749 - Immediate$0.46Näytä tiedot
CONN RCPT USB2.0 TYPEA 4POS VERTSS-52100-002CONN RCPT USB2.0 TYPEA 4POS VERT9789 - Immediate$0.53Näytä tiedot
CONN RCPT USB2.0 TYPEA STACK R/ASS-52100-003CONN RCPT USB2.0 TYPEA STACK R/A0 - Immediate$0.98Näytä tiedot
CONN USB 3.0 VERT TYPE A RECPSS-52000-004CONN USB 3.0 VERT TYPE A RECP2761 - Immediate$1.24Näytä tiedot
CONN RCPT USB3.0 TYPEA 9POS R/ASS-52000-001CONN RCPT USB3.0 TYPEA 9POS R/A4300 - Immediate$0.98Näytä tiedot
CONN RCPT USB3.0 TYPEA STACK R/ASS-52000-003CONN RCPT USB3.0 TYPEA STACK R/A2040 - Immediate$1.88Näytä tiedot
CONN RCPT USB3.0 TYPEA 9POS R/ASS-52000-002CONN RCPT USB3.0 TYPEA 9POS R/A33717 - Immediate$1.92Näytä tiedot