VideoLibrary

Stewart Connector Specialty Cable Modular Plugs | DigiKey Daily

Stewart Connector's modular plugs for specialty cable ensure high performance up to 750 operating cycles in temperatures ranging from -40-80 degrees Celsius and guarantee twisted pair orientation by using a wire aligner and management bar to deliver high performance. These plugs terminate directly to CAT6 and CAT6a applications and deliver Gigabit and 10G Base-T Ethernet. The specialty plugs also feature a copper alloy contact material and 50 micro-inch selective hard gold contact plating, Stewart Connector modular plugs are available at DigiKey today! http://www.digikey.com/en/product-highlight/s/stewart-connector/modular-plugs-for-specialty-cable

3/28/2016 2:47:40 PM

Stewart Connector Specialty Cable Modular Plugs DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MOD PLUG 8P8C UNSHIELDEDSS-39100-002CONN MOD PLUG 8P8C UNSHIELDED1082 - Immediate$1.24Näytä tiedot
CONN MOD PLUG 8P8C UNSHIELDEDSS-39100-008CONN MOD PLUG 8P8C UNSHIELDED485 - Immediate$1.05Näytä tiedot
CONN MOD PLUG 8P8C SHIELDEDSS-39200-011CONN MOD PLUG 8P8C SHIELDED29276 - Immediate$1.79Näytä tiedot
CONN MOD PLUG 8P8C SHIELDEDSS-39200-020CONN MOD PLUG 8P8C SHIELDED2840 - Immediate$2.01Näytä tiedot
CONN MOD PLUG 8P8C SHIELDEDSS-39200-022CONN MOD PLUG 8P8C SHIELDED3704 - Immediate$2.01Näytä tiedot
CONN MOD PLUG 8P8C UNSHIELDEDSS-39100-011CONN MOD PLUG 8P8C UNSHIELDED750 - Immediate$1.56Näytä tiedot
CONN MOD PLUG 8P8C UNSHIELDEDSS-39100-021CONN MOD PLUG 8P8C UNSHIELDED2672 - Immediate$0.84Näytä tiedot
CONN MOD PLUG 8P8C SHIELDEDSS-39200-027CONN MOD PLUG 8P8C SHIELDED4765 - Immediate$3.76Näytä tiedot