VideoLibrary

How to Remove SMD Components Using a Soldering Iron

In this video, we show you how to properly remove a surface mounted component using SRA Fast Chip SMD removal alloy, tacky flux and only a soldering iron. Save money and get the repair done quickly with Fast Chip.

11/5/2021 4:29:46 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FAST CHIP REMOVAL ALLOY FOR SMDFASTCHIP4.5FAST CHIP REMOVAL ALLOY FOR SMD36 - Immediate$31.23Näytä tiedot
FAST CHIP REMOVAL ALLOY FOR SMDFASTCHIP4.5-LFFAST CHIP REMOVAL ALLOY FOR SMD37 - Immediate$33.82Näytä tiedot
FAST CHIP REMOVAL ALLOY FOR SMDFASTCHIP8FAST CHIP REMOVAL ALLOY FOR SMD20 - Immediate$48.93Näytä tiedot
FAST CHIP REMOVAL ALLOY FOR SMDFASTCHIP8-LFFAST CHIP REMOVAL ALLOY FOR SMD4 - Immediate$57.42Näytä tiedot
FAST CHIP REMOVAL ALLOY FOR SMDFASTCHIP16FAST CHIP REMOVAL ALLOY FOR SMD0 - Immediate$74.36Näytä tiedot
FAST CHIP REMOVAL ALLOY FOR SMDFASTCHIP16-LFFAST CHIP REMOVAL ALLOY FOR SMD0 - Immediate$78.13Näytä tiedot
FAST CHIP REMOVAL ALLOY FOR SMDFASTCHIP32FAST CHIP REMOVAL ALLOY FOR SMD0 - Immediate$120.93Näytä tiedot
FAST CHIP REMOVAL ALLOY FOR SMDFASTCHIP32-LFFAST CHIP REMOVAL ALLOY FOR SMD0 - Immediate$129.74Näytä tiedot
FAST CHIP KIT QUICK SMD REMOVSMDKITFAST CHIP KIT QUICK SMD REMOV2 - Immediate$20.46Näytä tiedot
FAST CHIP KIT QUICK SMD REMOVSMDKIT-LFFAST CHIP KIT QUICK SMD REMOV21 - Immediate$23.21Näytä tiedot
REMOVAL ALLOY AND FLUX KIT LFSMDKIT4.5-LFREMOVAL ALLOY AND FLUX KIT LF11 - Immediate$47.68Näytä tiedot
REMOVAL ALLOY AND FLUX KITSMDKIT4.5REMOVAL ALLOY AND FLUX KIT19 - Immediate$45.21Näytä tiedot