VideoLibrary

Sparkfun Artemis Cortex®-M4F Based BLE Module | DigiKey Daily

SparkFun offers their Artemis module, which is a Cortex-M4F with BLE 5.0 capable of running machine-learning algorithms with power as low as 6 microamps-per-megahertz at 3.3 volts. The module’s flexibility begins with SparkFun’s Arduino core, allowing users to program and use the device just like any other Arduino-compatible board. It’s designed for consumer-grade products and is differentiated from other Arduino devices in that it’s scalable beyond the Uno footprint and Arduino IDE. Also, this module has an advanced hardware abstraction layer, allowing users to push the modern Cortex-M4F architecture to its limit. Other features include a digital MEMS microphone, a built-in BLE radio, and a JTAG connector allowing advanced users to use the power, flexibility, and speed of professional tools.

10/4/2019 1:44:57 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
REDBOARD ARTEMIS15444REDBOARD ARTEMIS18 - Immediate$21.21Näytä tiedot
REDBOARD ARTEMIS NANO15443REDBOARD ARTEMIS NANO76 - Immediate$18.69Näytä tiedot
REDBOARD ARTEMIS ATP15442REDBOARD ARTEMIS ATP0 - Immediate$26.85Näytä tiedot
SPARKFUN THING PLUS - ARTEMIS15574SPARKFUN THING PLUS - ARTEMIS0 - Immediate$19.12Näytä tiedot