VideoLibrary

Semtech TS13401 Solid State Relay Driver | DigiKey Daily

Samtech's TS13401 solid state relay driver is a galvanically isolated 60 volt power FET driver with bi-directional blocking. The state of the switch and other product features are controlled by sending commands on the clock input. This IC supports several sensing modes where the switch state, load current, supply voltage and device temperature can be sampled. The digitized measurements can then be read back from the device on the data pin. This device comes with several protection features, one being that the switch will open in self-protection if current surpasses the overcurrent limit or if the device temperature limit is exceeded. Ideal applications include power load and rail switching, input supply multiplexing, isolated power supplies, sprinkler control and HVAC control.

9/13/2018 1:41:58 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC PWR DRIVER P-CHAN 1:1 20MLPQTS13401ULTRTIC PWR DRIVER P-CHAN 1:1 20MLPQ0 - Immediate$1.63Näytä tiedot