VideoLibrary

Seeed Grove AI HAT with RISC-V | DigiKey Daily

Seeed offers their Grove AI HAT with RISC-V for edge computing. Built around the Sipeed MAix M1 AI module, this device is a low-cost Raspberry Pi AI hat that allows Raspberry Pi to run AI at the edge, or it can operate independently for edge computing applications. It provides numerous peripheral interfaces including I2C, UART, SPI, I2S, PWM, and GPIO. It also offers a camera and an LCD interface for supporting the Sipeed 2.4-inch QVGA LCD and DVP camera. Other features include a microphone, an accelerometer, ADCs, and more. This board provides users the benefits of convenience and support for their AI vision projects. Applications include AI for edge computing, smart buildings, medical equipment, automation and process controls, robots, and more.

12/20/2019 2:27:40 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
GROVE AI HAT FOR EDGE COMPUTING102991187GROVE AI HAT FOR EDGE COMPUTING102 - Immediate$24.56Näytä tiedot