VideoLibrary

Rohm USB-C PD Evaluation Boards | DigiKey Daily

Rohm offers a system of evaluation boards and adapters for developing with USB Type C power delivery and their USB PD controllers. Standard evaluation boards, for both receiver and supply controller ICs, provide designers with access to all of the controller’s pins. These boards provide the opportunity to better understand USB PD, work with custom profiles, and connect the controller to a microcontroller. Compact evaluation boards are space- and cost-optimized receiver, providing designers a known-good receiver solution that can be copied into the end design. Compact evaluation boards offer limited test points and are available with controllers preprogrammed to request either 9, 15, or 20 V from the supply.

11/7/2017 2:54:34 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR BM92A15BM92A15MWV-EVK-001EVAL BOARD FOR BM92A150 - Immediate$154.86Näytä tiedot
EVAL BOARD FOR BM92A56BM92A56MWV-EVK-001EVAL BOARD FOR BM92A560 - Immediate$154.86Näytä tiedot
EVAL BOARD FOR BM92A14BM92A14MWV-EVK-001EVAL BOARD FOR BM92A140 - Immediate$54.65Näytä tiedot
EVAL BOARD FOR BM92A12BM92A12MWV-EVK-001EVAL BOARD FOR BM92A120 - Immediate$54.65Näytä tiedot
EVAL BOARD FOR BM92A13BM92A13MWV-EVK-001EVAL BOARD FOR BM92A130 - ImmediateSee Page for PricingNäytä tiedot