VideoLibrary

ROHM Intelligent Power Modules | DigiKey Daily

Rohm semiconductor's intelligent power modules, or IPMs, are made up of IGBTs, flywheel diodes, gate drivers, and bootstrap diodes. These energy-saving power devices are suitable driving circuits for IGBT devices and ICs, which have protection functionality. Some of the features of these IPMs include a three-phase DC-to-AC inverter, being rated to 600 volts and up to 30 amps, and integrating a variety of protection features, such as under-voltage lockout, short-circuit current protection, and thermal shutdown. Available in ceramic isolation packages, these IPMs offer 1500 volts-rms of voltage isolation and have a low thermal resistance. Given that these IPMs are intended to contribute high-efficiency and design-simplification to the application, ideal applications include air conditioners, washing machines, and refrigerators.

3/20/2018 1:56:36 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IGBT IPM 600V 15A 25-PWRDIP MODBM63764S-VAIGBT IPM 600V 15A 25-PWRDIP MOD59 - Immediate$21.74Näytä tiedot
IGBT IPM 600V 10A 25-PWRDIP MODBM63363S-VCIGBT IPM 600V 10A 25-PWRDIP MOD0 - Immediate$13.17Näytä tiedot
IGBT IPM 600V 10A 25-PWRDIP MODBM63763S-VAIGBT IPM 600V 10A 25-PWRDIP MOD0 - Immediate$13.17Näytä tiedot
IGBT IPM 600V 15A 25-PWRDIP MODBM63764S-VCIGBT IPM 600V 15A 25-PWRDIP MOD2 - Immediate$22.64Näytä tiedot
IGBT IPM 600V 15A 25-PWRDIP MODBM63364S-VCIGBT IPM 600V 15A 25-PWRDIP MOD0 - Immediate$15.21Näytä tiedot
IGBT IPM 600V 30A 25-PWRDIP MODBM63767S-VAIGBT IPM 600V 30A 25-PWRDIP MOD0 - Immediate$14.66Näytä tiedot
IGBT IPM 600V 30A 25-PWRDIP MODBM63767S-VCIGBT IPM 600V 30A 25-PWRDIP MOD59 - Immediate$24.07Näytä tiedot