VideoLibrary

ROHM BD570xx Qi Wireless Power ICs | DigiKey Daily

ROHM Semiconductor offers its BD570 Qi wireless power transmitter and receiver integrated circuits for wireless charging applications. Both devices are compliant with the Qi version 1.2 standard. BD57020MWV is an integrated IC for the wireless power transmitter. This device is composed of inverters for the coil drive, GPIO, TCXO buffer, and I2C interface. The BD57015GWL is a stand-alone wireless power receiver IC. The device integrates a fully synchronous rectifier circuit with low-impedance FETs, and an open-drain output terminal for modulation. BD57015GWL is targeted at mobile applications implementing wireless charging compliant to Qi medium power standard and the PMA standard.

2/22/2017 2:30:33 PM

ROHM BD570xx Qi Wireless Power ICs | DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC WIRELESS PWR REC UCSP50L4CBD57015GWL-E2IC WIRELESS PWR REC UCSP50L4C0 - Immediate$8.30Näytä tiedot
IC WIRELESS PWR TX UQFN040V5050BD57020MWV-E2IC WIRELESS PWR TX UQFN040V50500 - Immediate$8.36Näytä tiedot