VideoLibrary

RECOM REM3/6/10 Medical Grade Regulated DC/DC Converters | DigiKey Daily

RECOM's REM3, REM6, and REM10 medical grade regulated DC/DC converters feature reinforced 5 kVAC/1 minute isolation with low 2 μA leakage and are 60601-1 3rd Ed. certified for 250 VAC continuous working. The compact DIP24 package offers tightly regulated single and dual outputs, even under no-load conditions. These converters also offer 2:1 and 4:1 wide input range and 8mm clearance and creepage distance. With industry standard pinout, the converters are available in two different pinning options, and optionally with an external control pin for standby consumption as low as 12.5 mW. The converters are fully certified to CB, IEC/EN, and ANSI/AAMI standards and carry the CE and UL marks to meet medical application requirements.

8/29/2016 7:07:44 PM

RECOM REM3-6-10 Medical Grade Regulated DC DC Converters DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 3WREM3-0505S/ADC DC CONVERTER 5V 3W0 - Immediate$57.20Näytä tiedot
DC DC CONVERTER 5V 3WREM3-0505S/A/CTRLDC DC CONVERTER 5V 3W6 - Immediate$59.99Näytä tiedot
DC DC CONVERTER 5V 3WREM3-1205S/ADC DC CONVERTER 5V 3W49 - Immediate$57.20Näytä tiedot
DC DC CONVERTER +/-15V 3WREM3-0515D/ADC DC CONVERTER +/-15V 3W0 - Immediate$45.92Näytä tiedot
DC DC CONVERTER 5V 3WREM3-2405SW/ADC DC CONVERTER 5V 3W32 - Immediate$59.99Näytä tiedot
DC DC CONVERTER +/-12V 3WREM3-2412DW/ADC DC CONVERTER +/-12V 3W21 - Immediate$65.85Näytä tiedot
DC DC CONVERTER +/-12V 3WREM3-2412DW/A/CTRLDC DC CONVERTER +/-12V 3W0 - Immediate$69.07Näytä tiedot
DC DC CONVERTER 5V 6WREM6-0505S/ADC DC CONVERTER 5V 6W0 - Immediate$63.69Näytä tiedot
DC DC CONVERTER 5V 6WREM6-1205S/ADC DC CONVERTER 5V 6W15 - Immediate$63.69Näytä tiedot
DC DC CONVERTER 12V 6WREM6-1212S/ADC DC CONVERTER 12V 6W14 - Immediate$63.69Näytä tiedot
DC DC CONVERTER 5V 6WREM6-2405SW/ADC DC CONVERTER 5V 6W0 - Immediate$62.56Näytä tiedot
DC DC CONVERTER 5V 6WREM6-2405SW/A/CTRLDC DC CONVERTER 5V 6W0 - Immediate$65.60Näytä tiedot
DC DC CONVERTER +/-12V 6WREM6-2412DW/ADC DC CONVERTER +/-12V 6W0 - Immediate$53.81Näytä tiedot
DC DC CONVERTER +/-15V 6WREM6-2415DW/ADC DC CONVERTER +/-15V 6W7 - Immediate$73.31Näytä tiedot
DC DC CONVERTER 5V 10WREM10-0505S/ADC DC CONVERTER 5V 10W0 - Immediate$74.17Näytä tiedot
DC DC CONVERTER 5V 10WREM10-2405SW/ADC DC CONVERTER 5V 10W149 - Immediate$77.81Näytä tiedot
DC DC CONVERTER 5V 10WREM10-2405SW/A/CTRLDC DC CONVERTER 5V 10W10 - Immediate$81.59Näytä tiedot
DC DC CONVERTER 12V 10WREM10-2412SW/ADC DC CONVERTER 12V 10W21 - Immediate$77.81Näytä tiedot
DC DC CONVERTER +/-12V 10WREM10-2412DW/ADC DC CONVERTER +/-12V 10W35 - Immediate$85.39Näytä tiedot
DC DC CONVERTER +/-15V 10WREM10-2415DW/ADC DC CONVERTER +/-15V 10W21 - Immediate$85.39Näytä tiedot