VideoLibrary

Composite Core Power Inductor PA/PM5175 Series

Pulse Electronics, a YAGEO Company continues the expansion of the composite core power inductor products adding new platform sizes. Available in both commercial grade (-40C to 130C) and automotive grade (-55C to 155C) for any high-performance application.

7/21/2020 7:54:22 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FIXED IND 10UH 5A 43 MOHM SMDPA5175.103NLTFIXED IND 10UH 5A 43 MOHM SMD0 - Immediate$1.60Näytä tiedot
FIXED IND 5.6UH 7.2A 24.2 MOHMPA5175.562NLTFIXED IND 5.6UH 7.2A 24.2 MOHM10677 - Immediate$1.60Näytä tiedot
FIXED IND 6.8UH 6.4A 28.6 MOHMPA5175.682NLTFIXED IND 6.8UH 6.4A 28.6 MOHM0 - Immediate$0.95Näytä tiedot
FIXED IND 8.2UH 6.1A 32.5 MOHMPA5175.822NLTFIXED IND 8.2UH 6.1A 32.5 MOHM4470 - Immediate$1.60Näytä tiedot
FIXED IND 10UH 5A 43 MOHM SMDPM5175.103NLTFIXED IND 10UH 5A 43 MOHM SMD3879 - Immediate$1.41Näytä tiedot
FIXED IND 5.6UH 7.2A 24.2 MOHMPM5175.562NLTFIXED IND 5.6UH 7.2A 24.2 MOHM0 - Immediate$0.82Näytä tiedot
FIXED IND 6.8UH 6.4A 28.6 MOHMPM5175.682NLTFIXED IND 6.8UH 6.4A 28.6 MOHM0 - Immediate$0.82Näytä tiedot
FIXED IND 8.2UH 6.1A 32.5 MOHMPM5175.822NLTFIXED IND 8.2UH 6.1A 32.5 MOHM0 - Immediate$0.82Näytä tiedot