VideoLibrary

Pi Supply JustBoom HATS | DigiKey Daily

Pi Supply offers six JustBoom HATS; three for the Raspberry Pi and three for the Raspberry Pi Zero. Each HAT is designed to be simple to install and use. With no soldering required and all the mounting hardware provided, these hats are ideal for both beginners and professionals. The JustBoom DAC HAT and DAC Zero pHAT are plug-and-play, high-resolution, digital-to-analog converters. If you're looking for a high-resolution digital audio output add-on, then consider the JustBoom Digi HAT and Digi Zero pHAT. Finally, the JustBoom Amp HAT and Amp Zero pHAT are high-quality audio amplifiers which include a digital-to-analog conversion, so no external sound cards or DACs are required. Simply stack these plug-and-play hats onto your Raspberry Pi.

9/28/2018 2:20:49 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
JUSTBOOM DAC ZEROJBM-004JUSTBOOM DAC ZERO0 - Immediate$26.02Näytä tiedot
JUSTBOOM DIGI ZEROJBM-005JUSTBOOM DIGI ZERO0 - Immediate$30.98Näytä tiedot
JUSTBOOM AMP ZEROJBM-006JUSTBOOM AMP ZERO0 - Immediate$33.45Näytä tiedot
JUSTBOOM DIGI HATJBM-002JUSTBOOM DIGI HAT0 - Immediate$37.18Näytä tiedot
JUSTBOOM DAC HATJBM-001JUSTBOOM DAC HAT0 - Immediate$37.18Näytä tiedot
JUSTBOOM AMP HATJBM-003JUSTBOOM AMP HAT0 - Immediate$74.36Näytä tiedot