VideoLibrary

PANJIT's 308 Watt Isolation HV-LV DC-DC Buck Converter

Advanced light-load control meets EuP Lot 6 and Energy Star standards, while a 12 V auxiliary output enables external cooling. Comprehensive protections ensure safe and reliable use. Ideally suited for electric two- & three-wheelers, high-voltage battery systems, and DC/DC power modules.

10/7/2025 6:19:41 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
650V/ 180M /  FAST RECOVERY QRR/PJMF190N65FR2_T0_00601650V/ 180M / FAST RECOVERY QRR/1994 - Immediate$3.08Näytä tiedot
60V N-CHANNEL ENHANCEMENT MODE MPJQ5562A_R2_0020160V N-CHANNEL ENHANCEMENT MODE M0 - Immediate$1.63Näytä tiedot
600V N-CHANNEL ENHANCEMENT MODEPJF60R900S_T0_00001600V N-CHANNEL ENHANCEMENT MODE2000 - Immediate$1.23Näytä tiedot