VideoLibrary

Panduit VeriSafe™ 2.0 Absence of Voltage Tester | Datasheet Preview

The Panduit VeriSafe Absence of Voltage Tester verifies the absence of voltage before equipment is accessed. Workers must comply with safety regulations when servicing electrical equipment. This process includes multiple stages that can be complex and time-consuming when using handheld portable test instruments. The Panduit AVT and AVT2 testers automate and simplify the process of absence of voltage verification testing. This can improve productivity and worker safety. Once installed, a simple push of a button enables qualified electrical workers to verify the absence of voltage and see an active indication when the absence of voltage is confirmed. The indicator module is designed for a 30-mm notched panel knockout, and the isolation module can be DIN rail or surface mounted. The AVT and AVT2 testers are qualified for Class 1, Division 2 areas under the ISA standard and Class 1, Zone 2 areas under CSA.

1/19/2023 2:56:45 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
VERISAFE ABSENCE OF VOLTAGE TESTVS-AVT-C08-L10VERISAFE ABSENCE OF VOLTAGE TEST209 - Immediate$478.65Näytä tiedot
VERISAFE ABSENCE OF VOLTAGE TESTVS-AVT-C02-L03VERISAFE ABSENCE OF VOLTAGE TEST0 - Immediate$449.65Näytä tiedot
VERISAFE HAZARDOUS LOCATION AVT-VS-AVT2-C08L10VERISAFE HAZARDOUS LOCATION AVT-0 - ImmediateSee Page for PricingNäytä tiedot
COMPLETE ENCLOSURE TO RETROFIT EVS-AVT-RBOXCOMPLETE ENCLOSURE TO RETROFIT E1 - Immediate$898.91Näytä tiedot
VERISAFE REPLACEMENT AVT SYSTEMVS-AVT-CABLE-30VERISAFE REPLACEMENT AVT SYSTEM4 - Immediate$97.30Näytä tiedot
VERISAFE REPLACEMENT AVT SYSTEMVS-AVT-CABLE-20VERISAFE REPLACEMENT AVT SYSTEM1 - Immediate$82.70Näytä tiedot
VERISAFE REPLACEMENT AVT SYSTEMVS-AVT-CABLE-16VERISAFE REPLACEMENT AVT SYSTEM56 - Immediate$76.84Näytä tiedot
VERISAFE REPLACEMENT AVT SYSTEMVS-AVT-CABLE-04VERISAFE REPLACEMENT AVT SYSTEM4 - Immediate$58.99Näytä tiedot
VERISAFE REPLACEMENT AVT SYSTEMVS-AVT-CABLE-08VERISAFE REPLACEMENT AVT SYSTEM4 - Immediate$65.69Näytä tiedot
VERISAFE REPLACEMENT AVT SYSTEMVS-AVT-CABLE-02VERISAFE REPLACEMENT AVT SYSTEM12 - Immediate$56.67Näytä tiedot
MASTER OVERRIDE KEY FOR USE WITHVS-ACK-KEYMASTER OVERRIDE KEY FOR USE WITH0 - Immediate$10.29Näytä tiedot
ACCESS CONTROL KIT FOR USE WITHVS-ACK-CPWRACCESS CONTROL KIT FOR USE WITH0 - Immediate$400.09Näytä tiedot
ACCESS CONTROL EXTENSION KIT FORVS-ACK-EXTACCESS CONTROL EXTENSION KIT FOR12 - Immediate$58.04Näytä tiedot
VERISAFE HAZARDOUS LOCATION AVT-VS-AVT2-C02L03VERISAFE HAZARDOUS LOCATION AVT-0 - ImmediateSee Page for PricingNäytä tiedot