VideoLibrary

onsemi USB Type-C Solutions | DigiKey Daily

The new USB-C, technically known as USB Type-C, standard enables higher performance and promises convenience and simplicity for users, designers, and manufacturers. onsemi delivers a complete portfolio for the USB Type-C and power delivery solutions. For example, the USB-C-compatible AC-to-DC wall adapter solutions are highly efficient and compact. And due to their minimal quiescent currents, they minimize heat dissipation. To support the myriad of USB-C accessories, such as chargers, adapters, and peripherals, many of which require power, onsemi provides discrete and integrated power bank solutions, both of which meet the latest USB-C and USB power delivery specifications. USB-C active cable solutions, from onsemi, enable high gain equalization, high-precision, and low jitter with full USB compliance.

7/13/2018 2:17:16 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 13.5VWM 21.5VC 6UDFNNSPM5131MUTBGTVS DIODE 13.5VWM 21.5VC 6UDFN3000 - Immediate$0.77Näytä tiedot
IC OPAMP ZERO-DRIFT 2 CIRC 8SOICNCS2333DR2GIC OPAMP ZERO-DRIFT 2 CIRC 8SOIC5209 - Immediate$1.05Näytä tiedot
IC SEC SIDE SYNC RECT DRV 8SOICNCP4305DDR2GIC SEC SIDE SYNC RECT DRV 8SOIC4811 - Immediate$1.06Näytä tiedot
IC DVR SECONDARY SIDE SYNC 8DFNNCP4305DMNTWGIC DVR SECONDARY SIDE SYNC 8DFN0 - Immediate$1.06Näytä tiedot
IC SEC SIDE SYNC RECT DRV 8WDFNNCP4305DMTTWGIC SEC SIDE SYNC RECT DRV 8WDFN22983 - Immediate$1.02Näytä tiedot
IC SECONDARY SIDE CTRLR 8SOICNCP43080ADR2GIC SECONDARY SIDE CTRLR 8SOIC2451 - Immediate
10000 - Factory Stock
$0.70Näytä tiedot
IC SECONDARY SIDE CTRLR 8WDFNNCP43080AMTTWGIC SECONDARY SIDE CTRLR 8WDFN4696 - Immediate$0.71Näytä tiedot
IC SECONDARY SIDE CTRLR 8SOICNCP43080DDR2GIC SECONDARY SIDE CTRLR 8SOIC906 - Immediate$0.66Näytä tiedot
IC SECONDARY SIDE CTRLR 8DFNNCP43080DMNTWGIC SECONDARY SIDE CTRLR 8DFN3618 - Immediate$1.15Näytä tiedot
IC SECONDARY SIDE CTRLR 8WDFNNCP43080DMTTWGIC SECONDARY SIDE CTRLR 8WDFN2485 - Immediate$0.65Näytä tiedot
IC CONTROLLER USB TYPE C 14MLPFUSB302TMPXIC CONTROLLER USB TYPE C 14MLP0 - Immediate$0.98Näytä tiedot
IC USB TYPE C CTLR PROGR 10MLPFUSB3301MPXIC USB TYPE C CTLR PROGR 10MLP0 - Immediate$1.14Näytä tiedot
IC OFFLINE SWITCH FLYBACK 9SOICNCP1340B3D1R2GIC OFFLINE SWITCH FLYBACK 9SOIC519 - Immediate$1.08Näytä tiedot
IC BATTERY CHARGER 8SOICNCP4371AACDR2GIC BATTERY CHARGER 8SOIC0 - Immediate$0.53Näytä tiedot