VideoLibrary

Freescale Semiconductor's i.MX 6UltraLite Application Processors | DigiKey Daily

DigiKey Daily previews Freescale Semiconductor's i.MX 6UltraLite Application Processors. The 6UltraLite offers a powerful ARM Cortex-A7, which runs up to 528 megahertz, making it powerful enough to run Linux. Overall, the 6UltraLite offers ease of use and the flexibility of a desktop but in a small and efficient form factor of an embedded system. Freescale Semiconductor's i.MX 6UltraLite Application Processors are available at DigiKey: http://www.digikey.com/en/product-highlight/f/freescale/imx-6ultralite-applications-processors.

3/28/2023 7:14:29 PM

Freescale Semiconductors iMX 6UltraLite Application Processors DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ACCY MCIMX6UL LCD MODULE 4.3"LCD8000-43TACCY MCIMX6UL LCD MODULE 4.3"28 - Immediate$116.31Näytä tiedot
IC MPU I.MX6UL 528MHZ 272MAPBGAMCIMX6G2DVK05AAIC MPU I.MX6UL 528MHZ 272MAPBGA0 - Immediate$8.28Näytä tiedot
IC MPU I.MX6UL 528MHZ 289MAPBGAMCIMX6G2DVM05AAIC MPU I.MX6UL 528MHZ 289MAPBGA0 - Immediate$8.09Näytä tiedot
IC MPU I.MX6UL 528MHZ 272MAPBGAMCIMX6G3DVK05AAIC MPU I.MX6UL 528MHZ 272MAPBGA0 - Immediate$9.76Näytä tiedot
IC MPU I.MX6UL 528MHZ 289MAPBGAMCIMX6G3DVM05AAIC MPU I.MX6UL 528MHZ 289MAPBGA0 - Immediate$9.51Näytä tiedot
I.MX 6ULTRALITE EVAL BRDMCIMX6UL-EVKBI.MX 6ULTRALITE EVAL BRD10 - Immediate$173.30Näytä tiedot