VideoLibrary

Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

Murata PTC thermistors feature ceramic elements offering high reliability and performance. Available in SMD chip and lead types, they are ideal for applications like overcurrent protection, overheat sensing, inrush current suppression, and precise temperature sensing.

8/6/2025 5:50:50 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR PTC 1KOHM 50% 0402PRF15BB102RB6RCSENSOR PTC 1KOHM 50% 040229565 - Immediate$0.14Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BG471QB5RBSENSOR PTC 470OHM 50% 06039551 - Immediate$0.16Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BD471QB5RBSENSOR PTC 470OHM 50% 060310181 - Immediate$0.19Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BA471QB5RBSENSOR PTC 470OHM 50% 060348 - Immediate$0.19Näytä tiedot
SENSOR PTC 10KOHM 50% 0402PRF15BB103RB6RCSENSOR PTC 10KOHM 50% 0402175 - Immediate$0.27Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BG471RB5RBSENSOR PTC 470OHM 50% 06035349 - Immediate$0.39Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BD471RB5RBSENSOR PTC 470OHM 50% 0603255 - Immediate$0.39Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BB471QS5RBSENSOR PTC 470OHM 50% 06037800 - Immediate$0.44Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BC471QS5RBSENSOR PTC 470OHM 50% 060311860 - Immediate$0.44Näytä tiedot
SENSOR PTC 1KOHM 50% 0402PRF15BC102RB6RCSENSOR PTC 1KOHM 50% 04028653 - Immediate$0.18Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BC471QB5RBSENSOR PTC 470OHM 50% 060311732 - Immediate$0.19Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18AR471QB5RBSENSOR PTC 470OHM 50% 06030 - Immediate$0.19Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BA471QS5RBSENSOR PTC 470OHM 50% 06036600 - Immediate$0.23Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BE471QS5RBSENSOR PTC 470OHM 50% 06034000 - Immediate$0.23Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BB471QB5RBSENSOR PTC 470OHM 50% 06038748 - Immediate$0.32Näytä tiedot
SENSOR PTC 470OHM 50% 0805PRF21BE471QB5RASENSOR PTC 470OHM 50% 08057695 - Immediate$0.37Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BC471RB5RBSENSOR PTC 470OHM 50% 06037905 - Immediate$0.39Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BE471RB5RBSENSOR PTC 470OHM 50% 06033950 - Immediate$0.39Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18BF471RB5RBSENSOR PTC 470OHM 50% 06031806 - Immediate$0.39Näytä tiedot
SENSOR PTC 470OHM 50% 0603PRF18AS471QB5RBSENSOR PTC 470OHM 50% 06033870 - Immediate$0.19Näytä tiedot