VideoLibrary

Premo-Flex FD19 Notched Cable Jumpers | Datasheet Preview

The 15018 series is Molex’s standard premo-flex FD19 cable jumpers, which offer a durable and extra flexible PCB-connection solution. The distinctive notched design enables a robust retention system. And the ear tab retention feature allows for cable alignment, superior retention, and reliable connectivity. This product allows for a simple assembly process, which is ideal for electrical connections between PCBs, display boards, and more. These cables have a voltage rating of 40 volts-AC and a current rating of 500 milliamps. Common applications include car navigation and infotainment systems, robotics and other industrial equipment, home appliances such as refrigerators and flat-panel TVs, and consumer products including gaming devices and AR/VR equipment.

7/27/2020 3:22:14 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE FFC/FPC 6POS 0.5MM 6"0150180061CABLE FFC/FPC 6POS 0.5MM 6"997 - Immediate$4.19Näytä tiedot
CABLE FFC/FPC 8POS 0.5MM 6"0150180083CABLE FFC/FPC 8POS 0.5MM 6"94 - Immediate$4.40Näytä tiedot
CABLE FFC/FPC 10POS 0.5MM 6"0150180105CABLE FFC/FPC 10POS 0.5MM 6"1108 - Immediate$3.60Näytä tiedot
CABLE FFC/FPC 12POS 0.5MM 6"0150180127CABLE FFC/FPC 12POS 0.5MM 6"171 - Immediate$3.69Näytä tiedot
CABLE FFC/FPC 17POS 0.5MM 6"0150180865CABLE FFC/FPC 17POS 0.5MM 6"0 - Immediate$4.56Näytä tiedot
CABLE FFC/FPC 20POS 0.5MM 6"0150180215CABLE FFC/FPC 20POS 0.5MM 6"985 - Immediate$4.62Näytä tiedot
CABLE FFC/FPC 24POS 0.5MM 6"0150180259CABLE FFC/FPC 24POS 0.5MM 6"13 - Immediate$4.91Näytä tiedot
CABLE FFC/FPC 30POS 0.5MM 6"0150180325CABLE FFC/FPC 30POS 0.5MM 6"2881 - Immediate$4.60Näytä tiedot
CABLE FFC/FPC 40POS 0.5MM 6"0150180435CABLE FFC/FPC 40POS 0.5MM 6"922 - Immediate$5.50Näytä tiedot
CABLE FFC/FPC 45POS 0.5MM 6"0150181173CABLE FFC/FPC 45POS 0.5MM 6"340 - Immediate$4.81Näytä tiedot
CABLE FFC/FPC 60POS 0.5MM 6"0150180567CABLE FFC/FPC 60POS 0.5MM 6"418 - Immediate$5.65Näytä tiedot
CABLE FFC/FPC 70POS 0.5MM 6"0150180589CABLE FFC/FPC 70POS 0.5MM 6"53 - Immediate$6.42Näytä tiedot