VideoLibrary

Molex - Product Spotlight - SL™ Modular Connectors

Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL™ Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

6/4/2014 7:51:15 PM

SL™ Modular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT 2POS IDC 26AWG GOLD0014562023CONN RCPT 2POS IDC 26AWG GOLD0 - Immediate$0.40Näytä tiedot
CONN RCP 2P IDC 26AWG GOLD 1=2PC0014562024CONN RCP 2P IDC 26AWG GOLD 1=2PC1967 - Immediate$0.84Näytä tiedot
CONN RCPT 2POS IDC 28AWG GOLD0014562025CONN RCPT 2POS IDC 28AWG GOLD0 - Immediate$0.37Näytä tiedot
CONN RCPT 2POS IDC 28AWG GOLD0014562026CONN RCPT 2POS IDC 28AWG GOLD0 - Immediate$0.37Näytä tiedot
CONN RCPT 2POS IDC 24AWG GOLD0014562027CONN RCPT 2POS IDC 24AWG GOLD0 - Immediate$0.44Näytä tiedot
CONN RCPT 2POS IDC 24AWG GOLD0014562028CONN RCPT 2POS IDC 24AWG GOLD0 - Immediate$0.48Näytä tiedot
CONN RCPT 2POS IDC 26AWG GOLD0014562029CONN RCPT 2POS IDC 26AWG GOLD0 - Immediate$0.48Näytä tiedot
CONN RCPT 3POS IDC 26AWG GOLD0014562033CONN RCPT 3POS IDC 26AWG GOLD0 - Immediate$0.56Näytä tiedot
CONN RCPT 3POS IDC 26AWG GOLD0014562034CONN RCPT 3POS IDC 26AWG GOLD463 - Immediate$0.84Näytä tiedot
CONN RCPT 3POS IDC 28AWG GOLD0014562035CONN RCPT 3POS IDC 28AWG GOLD0 - Immediate$0.56Näytä tiedot
CONN RCPT 3POS IDC 24AWG GOLD0014562037CONN RCPT 3POS IDC 24AWG GOLD0 - Immediate$0.74Näytä tiedot
CONN RCPT 3POS IDC 24AWG GOLD0014562038CONN RCPT 3POS IDC 24AWG GOLD0 - Immediate$0.68Näytä tiedot
CONN RCPT 3POS IDC 26AWG GOLD0014562039CONN RCPT 3POS IDC 26AWG GOLD0 - Immediate$0.68Näytä tiedot
CONN RCPT 4POS IDC 26AWG GOLD0014562043CONN RCPT 4POS IDC 26AWG GOLD0 - Immediate$0.68Näytä tiedot
CONN RCPT 4POS IDC 26AWG GOLD0014562044CONN RCPT 4POS IDC 26AWG GOLD0 - Immediate$0.73Näytä tiedot
CONN RCPT 4POS IDC 28AWG GOLD0014562045CONN RCPT 4POS IDC 28AWG GOLD0 - Immediate$0.68Näytä tiedot
CONN RCPT 4POS IDC 28AWG GOLD0014562046CONN RCPT 4POS IDC 28AWG GOLD931 - Immediate$1.41Näytä tiedot
CONN RCPT 4POS IDC 24AWG GOLD0014562047CONN RCPT 4POS IDC 24AWG GOLD0 - Immediate$0.88Näytä tiedot
CONN RCPT 4POS IDC 24AWG GOLD0014562048CONN RCPT 4POS IDC 24AWG GOLD0 - Immediate$0.88Näytä tiedot
CONN RCPT 4POS IDC 26AWG GOLD0014562049CONN RCPT 4POS IDC 26AWG GOLD0 - Immediate$0.81Näytä tiedot