VideoLibrary

PIC Microcontroller Embedded Development Using the CCS PIC MCU C Compiler – Day 3

There are embedded applications that do not require the device to connect to the Internet. However, most every embedded device is required to communicate with something whether it be another embedded device or a personal computer. When dinosaurs roamed freely, RS-232 was the preferred embedded device intercommunications method. The dinosaurs are gone and RS-232 is alive and well. Despite RS-232’s continued usefulness, USB has come to the forefront of inter-device communication. In the case of embedded devices, USB offers features that RS-232 cannot rival. USB is faster than RS-232 in most cases. USB can support multiple devices on its bus. And, in most cases, the embedded device can be powered directly from the USB bus. The CCS PIC MCU C Compiler supports USB on PIC microcontrollers.

2/14/2025 5:28:06 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 8BIT 32KB FLASH 44TQFPPIC18F45K50-I/PTIC MCU 8BIT 32KB FLASH 44TQFP9508 - Immediate$3.03Näytä tiedot
IC MCU 8BIT 32KB FLASH 44TQFPPIC18F45K50T-I/PTIC MCU 8BIT 32KB FLASH 44TQFP2439 - Immediate$3.04Näytä tiedot
IC MCU 8BIT 32KB FLASH 40UQFNPIC18F45K50-I/MVIC MCU 8BIT 32KB FLASH 40UQFN11618 - Immediate$3.03Näytä tiedot
IC MCU 8BIT 32KB FLASH 40DIPPIC18F45K50-I/PIC MCU 8BIT 32KB FLASH 40DIP64 - Immediate$3.39Näytä tiedot
IC MCU 8BIT 32KB FLASH 44TQFPPIC18F45K50-E/PTIC MCU 8BIT 32KB FLASH 44TQFP239 - Immediate$3.32Näytä tiedot
IC MCU 8BIT 32KB FLASH 40DIPPIC18F45K50-E/PIC MCU 8BIT 32KB FLASH 40DIP134 - Immediate$3.71Näytä tiedot