VideoLibrary

New Product Discoveries Ep 303: Microchip AVR-IoT Eval Board and Helix MXC 200 Series Power Solutions | DigiKey

In this video, Erik introduces the Microchip AVR-IoT WG Google Cloud Evaluation Board and the Helix Semiconductors MXC 200 Series Power Solutions.

The AVR-IoT WG evaluation board from Microchip Technology was created in partnership with Google to provide a secure development board that can connect with Google cloud services. The heart of the AVR-IoT is the ATMEGA4808 8-bit microcontroller coupled with a security chip and a wireless network controller. The AVR-IoT is compatible with the Atmel Studio 7.0 IDE and DigiKey’s DKIoT Studio.

The MXC 200 series integrated circuit chip from Helix provides DC/DC conversion without the use of a traditional transformer. These high voltage switch capacitor ICs are targeted for use in both non-isolated and isolated, buck or boost DC-DC converters, power over internet devices and LED drivers. Helix does this with their proprietary MuxCapacitor voltage conversion and capacitive isolation. CapIso transformerless isolation technology provides high efficiency voltage conversion. MXC 200 series evaluation boards provide an opportunity for designers to experiment with the extensive capability of the Helix MXC 200 series ICs.

3/30/2020 1:27:20 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IOT HOME AUTOMATION EVAL KITIOT-HOME-KITIOT HOME AUTOMATION EVAL KIT6 - Immediate$69.48Näytä tiedot
POE TO 5V REGULATED, WITH ISOLATMXC 274C1-EB-10POE TO 5V REGULATED, WITH ISOLAT1 - Immediate$83.00Näytä tiedot
AVR-IOT WG GOOGLE CLOUD EVAL BRDAC164160AVR-IOT WG GOOGLE CLOUD EVAL BRD0 - Immediate$36.20Näytä tiedot
EVAL BOARD FOR 2U-012-010AMXC 284C1-EB3P-1EVAL BOARD FOR 2U-012-010A1 - Immediate$55.93Näytä tiedot
EVAL BOARD 2D024010A 2I048010AMXC 270C1-EB-10EVAL BOARD 2D024010A 2I048010A1 - Immediate$83.00Näytä tiedot
EVAL BOARD FOR 2D048015AMXC 290C1-EB9P-12EVAL BOARD FOR 2D048015A1 - Immediate$55.93Näytä tiedot
EVAL BOARD FOR 2D048015BMXC 291C1-EB3P-12EVAL BOARD FOR 2D048015B1 - Immediate$55.93Näytä tiedot
EVAL BOARD FOR 2D048015BMXC 292C1-EB3P-10EVAL BOARD FOR 2D048015B1 - Immediate$55.93Näytä tiedot