VideoLibrary

Atmel SAM L22 Series Microcontrollers | DigiKey Daily

SAM L22 Microcontrollers from Atmel are a low power, ARM Cortex-MO based microcontroller. The SAM L22 operates with a maximum frequency of 32 MHz allowing it to reach 2.46 Coremark MHz. The SAM L22 features includes flash up to 256 kB, SRAM up to 32 kB and also contains a full speed USB 2.0 device as well as a 12-bit ADC with up to 20 channels. This microcontroller is idea for automation of IoT, HMI, building automation, smartmetering, and any other application needing a flexible and scalable microcontroller. Find Atmel's SAM L22 microcontroller at DigiKey today! http://www.digikey.com/en/product-highlight/a/atmel/sam-l22-series-microcontrollers

2/9/2016 8:41:37 PM

Atmel SAM L22 Series Microcontrollers DigiKey Daily

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 128KB FLASH 48TQFPATSAML22G17A-AUTIC MCU 32BIT 128KB FLASH 48TQFP0 - Immediate$3.74Näytä tiedot
IC MCU 32BIT 128KB FLASH 48QFNATSAML22G17A-MUTIC MCU 32BIT 128KB FLASH 48QFN5052 - Immediate$3.66Näytä tiedot
IC MCU 32BIT 256KB FLASH 48TQFPATSAML22G18A-AUTIC MCU 32BIT 256KB FLASH 48TQFP2288 - Immediate$4.66Näytä tiedot
IC MCU 32BIT 128KB FLASH 64TQFPATSAML22J17A-AUTIC MCU 32BIT 128KB FLASH 64TQFP0 - Immediate$3.93Näytä tiedot
IC MCU 32BIT 256KB FLASH 64TQFPATSAML22J18A-AUTIC MCU 32BIT 256KB FLASH 64TQFP1296 - Immediate$4.90Näytä tiedot
IC MCU 32BIT 256KB FLASH 64QFNATSAML22J18A-MUTIC MCU 32BIT 256KB FLASH 64QFN4000 - Immediate$4.81Näytä tiedot
IC MCU 32BIT 256KB FLASH 100TQFPATSAML22N18A-AUTIC MCU 32BIT 256KB FLASH 100TQFP3624 - Immediate$5.21Näytä tiedot
SAM L22 XPLAINED PRO ATSAML22ATSAML22-XPRO-BSAM L22 XPLAINED PRO ATSAML2211 - Immediate$77.72Näytä tiedot